Overview of CGA3E3X7R1H334K080AB by TDK Corporation
The CGA3E3X7R1H334K080AB is a multilayer ceramic capacitor designed for surface mount applications. This specific capacitor offers a capacitance of 0.33 µF and operates at a rated DC voltage of 50 V. It features a compact 0603 package size (1.6 mm x 0.8 mm), which allows for efficient use of space on printed circuit boards (PCBs). The component displays a capacitance tolerance of ±10%, ensuring reliability in various applications.
Utilizing an X7R dielectric material, the capacitor exhibits stable capacitance over a wide temperature range while maintaining performance under varying voltage conditions. The temperature coefficient of 15% ppm/°C indicates good performance stability across the specified operating temperature range of -55 °C to +125 °C. This makes the CGA3E3X7R1H334K080AB suitable for environments where temperature fluctuations are a concern.
This component is compliant with RoHS and features a lead-free design, aligning with current industry requirements for environmental sustainability. The part is also classified as compliant with the AEC-Q200 standard, indicating its suitability for automotive applications, which typically require higher reliability and performance standards. As of the writing of this post, the factory lead time is approximately 16 weeks and 3 days. However, users should confirm the current lead time when placing orders.
Industry Applications for CGA3E3X7R1H334K080AB
The CGA3E3X7R1H334K080AB could potentially find applications across various industries. Below are a few examples where this component might be utilized:
- Internet of Things (IoT): In IoT devices, the compact size allows for space-efficient designs, and the capacitance of 0.33 µF may assist in filtering and decoupling tasks. Embedded systems, smart home devices, and wearable technology devices could possibly integrate this capacitor for better performance.
- Industrial Automation: In applications such as sensors and controllers, the capacitor’s ability to function in environments with varying temperatures might provide the necessary stability for reliable operations. Additionally, its adherence to AEC-Q200 standards could make it suitable for machinery that requires robust performance.
- Healthcare: The CGA3E3X7R1H334K080AB may be used in various medical devices, such as diagnostic equipment, where precision and reliability are crucial. The component’s performance across a wide temperature range could support devices that monitor health conditions in variable environments.
- Renewable Energy: Potentially, this capacitor can be integrated into renewable energy systems, like solar inverters, where filtering and energy smoothing are vital. Its stability and reliability in harsh conditions might make it a good fit for energy storage systems.
- Robotics and Drones: In robotics applications, the compact size and temperature stability could contribute to maintaining robust communication and processing capabilities. Drones may utilize this type of capacitor in circuits that require space-saving solutions while ensuring stable performance under dynamic conditions.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a recognized manufacturer specializing in various electronic components, with a strong focus on capacitors, particularly ceramic capacitors. The company produces a range of products that cater to diverse applications, including telecommunications, automotive, consumer electronics, and industrial sectors. The CGA3E3X7R1H334K080AB is part of the CGA Conductive Epoxy Series, which emphasizes the company’s commitment to quality and innovation in passive components. Aside from this model, TDK offers other similar multilayer ceramic capacitors that share features, such as compact sizes and stable performance in challenging environments, making them suitable for various applications.
Where to Find CGA3E3X7R1H334K080AB by TDK Corporation
For those interested in purchasing the CGA3E3X7R1H334K080AB, it is advisable to research the part on findchips.com, a valuable resource for finding electronic components. This site provides access to a range of distributors that have historically carried this part, including:
- Chip1Stop
- Avnet Abacus
- DigiKey
- Mouser Electronics
Note that availability may vary, so it’s essential to check findchips.com for current stock levels and pricing. Additionally, the link to Ceramic Capacitors can be used to explore alternate parts that might be offered by TDK Corporation or other manufacturers.