Overview of CGA5L1X7R1H106K160AE by TDK Corporation
The CGA5L1X7R1H106K160AE by TDK Corporation is a multilayer ceramic capacitor, designed for surface mount applications. It has a capacitance of 10 µF, with a rated DC voltage (URdc) of 50 V. This part is compliant with the RoHS Directive, indicating it’s manufactured with no hazardous substances. Featuring a temperature coefficient of 15% ppm/°C within an X7R dielectric material, this capacitor provides stable electrical characteristics across a temperature range from -55 °C to +125 °C. The package is a 1206 chip size, making it suitable for compact designs and tight PCB layouts. Notably, this capacitor is also AEC-Q200 qualified, highlighting its reliability in automotive applications.
Industry Applications for CGA5L1X7R1H106K160AE
The versatility of the CGA5L1X7R1H106K160AE allows it to serve in various industries including but not limited to:
- Internet of Things (IoT): The capacitor’s compact size and stable electrical characteristics may be suitable for IoT devices which demand reliable performance in a variety of environmental conditions.
- Industrial Automation: The robustness of the CGA5L1X7R1H106K160AE, alongside its compliance with the AEC-Q200 standard, could make it a potential choice for industrial control systems.
- Healthcare: In medical devices, the reliability and precision of components are critical. This capacitor’s stable temperature coefficient and high reliability may be ideal for healthcare applications.
- Renewable Energy: Applications such as solar inverters and wind turbines require capacitors that can withstand variable environmental conditions, making this part a possible contender.
- Robotics and Drones: These applications benefit from components that offer a balance of performance and form factor. The CGA5L1X7R1H106K160AE’s specifications suggest it could be well-suited for use in advanced robotics and UAVs (Unmanned Aerial Vehicles).
About TDK Corporation
TDK Corporation is a global leader in electronic components, known for its innovative and high-quality products across various categories, including capacitors. In the realm of ceramic capacitors, TDK has a strong reputation for producing parts that are reliable, effective, and available for a wide range of applications. The CGA5L1X7R1H106K160AE is just one example of TDK’s commitment to excellence in electronic components, showcasing the company’s capability to meet industry demands for both general-purpose and specialized applications. TDK’s product portfolio is known for its diversity and innovation, with parts designed to serve in the automotive, industrial, healthcare, and consumer electronics sectors, among others.
Where to Find CGA5L1X7R1H106K160AE by TDK Corporation
For procurement professionals and engineers looking to source the CGA5L1X7R1H106K160AE, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. This capacitor, along with other Ceramic Capacitors, can be found via the detailed search functions on the site. Historically, the part has been available at distributors including Perfect Parts Corporation, New Advantage Corporation, Farnell, and Mouser Electronics, among others. However, inventory levels and distributor availability change frequently, so it is recommended to visit findchips.com for the latest information and to compare options.