Overview of CKG57NX7T2W225M500JH by TDK Corporation
The CKG57NX7T2W225M500JH is a multilayer ceramic capacitor that offers a capacitance of 2.2 µF and is rated for a direct current (DC) voltage of 450V. Designed with a capacitance tolerance of ±20%, this capacitor features a dielectric characteristic of X7T. The term ‘X7T’ refers to its temperature stability, meaning it can operate effectively within a temperature range of -55 °C to 125 °C.
Manufactured by TDK Corporation, this component comes in a surface-mount package of size 2220 (5750 Metric) with a height of 5 mm. The capacitor complies with both RoHS and REACH regulations, indicating that it is free from certain hazardous substances, making it suitable for environmentally conscious applications. Additionally, the part is Pb-free, which is essential for modern electronic assembly processes. The stacking height of 5 mm allows for effective mounting in compact designs, and it utilizes a matte tin terminal finish with a nickel barrier. As of the current writing, the factory lead time for this component is approximately 16 weeks and 4 days.
Industry Applications for CKG57NX7T2W225M500JH
Based on its specifications and characteristics, the CKG57NX7T2W225M500JH might find potential applications across a variety of industries. Below are some possible use cases:
- Consumer Electronics: This capacitor could potentially be utilized in smartphones, tablets, and laptops, where compactness and reliability in high-voltage environments are essential. Its X7T dielectric characteristic may support the stable operation of power management circuits within these devices.
- Telecommunications: In the telecommunications industry, the capacitor could be used in signal processing devices such as routers and switches. The capacitor’s ability to handle 450V might be beneficial for power supply filtering and decoupling applications, which is critical in maintaining signal integrity.
- Industrial Automation: The CKG57NX7T2W225M500JH might also find use in industrial automation equipment such as PLCs and drive controls. Its high voltage rating and temperature stability could help ensure reliable operation in harsh environments.
- Automotive Applications: If automotive standards such as AEC-Q100 or AEC-Q101 were applicable, this capacitor could potentially be used in control modules or infotainment systems, providing necessary decoupling and filtering capabilities given its robust voltage rating.
- Medical Devices: In medical imaging or monitoring devices, the capacitor’s compliance with RoHS standards and its reliability in various temperatures could make it suitable for use in devices that require precise operation under fluctuating conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements. Similar parts might also be explored for these applications to determine the best fit.
About TDK Corporation
TDK Corporation is a prominent manufacturer in the electronic components market, particularly known for its production of capacitors, inductors, and ceramic components. The company’s focus on innovation and high-quality manufacturing practices has positioned it as a crucial supplier of electronic parts in various applications. The CKG57NX7T2W225M500JH is part of TDK’s extensive line of multilayer ceramic capacitors, which are recognized for their compact size and efficiency. TDK offers a range of similar components that cater to various applications, ensuring that customers have access to the latest technologies in capacitor design.
Where to Find CKG57NX7T2W225M500JH by TDK Corporation
For those interested in procuring the CKG57NX7T2W225M500JH, it is recommended to research purchasing options on findchips.com. This platform provides comprehensive access to various distributors and current stock levels. The part has historically been available through distributors such as Chip1Stop, Avnet Abacus, TME, and DigiKey. However, availability may vary, so it is advisable to check findchips.com for the most accurate and up-to-date information regarding pricing and stock levels. Additionally, users can explore alternative products in the Ceramic Capacitors category, where other options from TDK Corporation and other manufacturers might also be listed.