Overview of CL05A105KO5NNNC by Samsung Electro-Mechanics
The CL05A105KO5NNNC is a multi-layer ceramic capacitor (MLCC) with a capacitance of 1 µF and a voltage rating of 16V. It exhibits a ±10% tolerance and operates within a temperature range of -55ºC to +85ºC. This component, packaged in a small 0402 (1.0 mm x 0.5 mm x 0.55 mm) format, utilizes the X5R dielectric material which is suitable for general purpose applications. The capacitor is available in a 7-inch reel, catering ideally to automated surface mount (SMT) assembly processes. Also notable, the CL05A105KO5NNNC adheres to significant environmental standards, including RoHS and REACH compliance, and is characterized by a lead-free and nickel barrier-coated Matte Tin termination.
Industry Applications for CL05A105KO5NNNC
A few industries where the CL05A105KO5NNNC might find potential applications include:
- Consumer Electronics: Its general-purpose capability could potentially make it suitable for various consumer electronics, like smartphones and tablets, which require reliable capacitors for smooth operation.
- Computing and Data Storage: This capacitor might be used in personal computers, servers, and data centers where stable capacitative functions are critical for effective data processing and power management.
- Telecommunications: In telecommunication equipment, the need for components that can perform under a range of environmental conditions makes this MLCC a possible choice, especially given its wide operating temperature range.
Please note that these potential industry applications are only suggestions and should be further analyzed and verified by engineering and design teams to ensure they meet specific industry standards and requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a key player in the electronics manufacturing space, has carved a niche in the production of a variety of capacitors, including the Ceramic Capacitors. Known particularly for their innovation in MLCC technology, Samsung offers capacitors that are reliable, robust, and suited for a myriad of applications across multiple sectors. The CL05A105KO5NNNC represents a part of their comprehensive lineup which is tailored towards providing solutions that meet sophisticated circuitry demands while ensuring longevity and efficiency.
Where to Find CL05A105KO5NNNC by Samsung Electro-Mechanics
To source the CL05A105KO5NNNC capacitor, prospective buyers can utilize platforms like findchips.com. This site not only provides stock levels and pricing options but also allows users to compare this capacitor against other Ceramic Capacitors. Through the years, this capacitor has been distributed through channels including LCSC, Avnet Asia, Quest Components, Avnet Americas, Verical, Future Electronics, RS, Mouser Electronics, DigiKey, and Farnell. Please note that stock availability and prices are subject to change and should be verified on findchips.com.