Overview of CL05A106MP8NUB8 by Samsung Electro-Mechanics
The CL05A106MP8NUB8 is a Ceramic Capacitor, classified specifically for general-purpose applications. Manufactured by Samsung Electro-Mechanics, it features a capacitance value of 10 microfarads (µF) and a rated voltage of 10 volts (V). The capacitance tolerance of ±20% along with its X5R dielectric material makes it suitable for operating across a wide temperature range of -55ºC to +85ºC. This capacitor has a 0402 package size (1mm x 0.5mm x 0.8mm), which classifies it in the ultra-small form factor category, ideal for compact electronic devices.
This part’s compliance with the RoHS (Restriction of Hazardous Substances) and its Pb-free characteristic highlights its suitability for environmentally sensitive applications. Additional features such as its surface mount technology (SMT), multilayer fabrication, and the ‘e3’ JESD-609 code indicating a high level of environmental compliance further enhance its utility in a broad array of market sectors.
Industry Applications for CL05A106MP8NUB8
The CL05A106MP8NUB8 can potentially serve a varied range of industries due to its compact size, capacitance properties, and operational temperature range. Here are some industry sectors where similar Ceramic Capacitors might be utilized:
- Consumer Electronics: Devices such as smartphones, wearable technology, and tablets could potentially utilize this capacitor in their power management systems or for audio circuit applications. Its small size and reliability at varied temperatures align well with the compact and versatile requirements of these devices.
- Computing and Data Storage: In desktop computers, servers, and SSDs, similar capacitors might be used in voltage regulation applications or within power backup systems to ensure stability and performance. The high stability X5R temperature coefficient shows potential for these environments where operational conditions can vary extensively.
- Telecommunications: The component could find potential application within network equipment like routers, switches, and modems, where stable and reliable capacitance under thermal stress is crucial.
- Automotive: Subject to verification against industry standards such as AEC-Q200, ceramic capacitors like the CL05A106MP8NUB8 might possibly be integrated into automotive electronics such as infotainment systems, control units, or IoT devices in vehicles, considering its operating temperature range and durability.
Note that these potential applications are conceptual illustrations and would need thorough verification by engineering and design teams, according to specific industry standards and requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, founded in 1973, is a key player in the electronics components industry, particularly noted for its range of capacitors. The company’s portfolio in Ceramic Capacitors, including parts like the CL05A106MP8NUB8 and its comparable products, demonstrates a commitment to providing high-quality, reliable components for a myriad of applications. These capacitors are renowned for their stability, precision, and innovation, particularly in high-end electronics where performance and miniaturization are critical. With their advanced technology capabilities and extensive research and development, Samsung Electro-Mechanics continually pushes the limits of what is possible in electronic component design and functionality.
Where to Find CL05A106MP8NUB8 by Samsung Electro-Mechanics
To source the CL05A106MP8NUB8, consider visiting findchips.com where you can research its availability and pricing across multiple distributors. Historically, this component has been available through distributors such as LCSC, DigiKey, and Mouser Electronics among others. But for current stock levels and the best pricing options, checking findchips.com would provide the most up-to-date information. For alternative parts and a broader selection of Ceramic Capacitors, the site also provides a comprehensive listing that might offer suitable replacements or variations that meet your specific requirements.