CL10A226MP8NUNE by Samsung Electro-Mechanics

Overview of CL10A226MP8NUNE by Samsung Electro-Mechanics

The CL10A226MP8NUNE is a multilayer ceramic capacitor (MLCC) from Samsung Electro-Mechanics. This capacitor features a capacitance of 22 microfarads (µF) and a rated DC voltage of 10 volts (V). The capacitor is made with an X5R dielectric material, which provides stable capacitance characteristics across a temperature range of -55ºC to +85ºC, making it suitable for general-purpose applications within that temperature spectrum. Encased in a 0603 (1.6mm x 0.8mm) package, this surface-mount component is an ideal choice for compact electronic assemblies. The device offers a tolerance of ±20% on its capacitance value.

As an active part in Samsung Electro-Mechanics’ portfolio, the CL10A226MP8NUNE supports modern electronic design demands with features like its lead (Pb)-free and RoHS-compliant status, aligning with environmental and safety standards. Moreover, it is encapsulated in a rectangular SMT package, leveraging the simplicity of installation and machine assembly which contributes to its wide acceptance in various electronics applications. The part is also qualified to the JESD-609 Code e3 and possesses a matte tin (Sn) terminal finish with a nickel (Ni) barrier that strengthens its interconnection reliability.

Industry Applications for CL10A226MP8NUNE

  • Consumer Electronics: Devices such as smartphones, tablets, and gaming consoles might potentially incorporate this capacitor to manage power supply smoothing and signal decoupling. The X5R dielectric’s temperature stability could be particularly beneficial in devices that operate in a wide range of environmental temperatures.
  • Computing and Data Storage: In computer systems and servers, this capacitor could potentially be used for power management applications, helping in stabilizing voltage and reducing noise on power lines. Its small footprint (0603 package) makes it well-suited for densely packed PCBs found in modern computing hardware.
  • Telecommunications: Telecommunication equipment, including base stations and network routers, might utilize such capacitors to ensure operational reliability across varying temperatures and voltage conditions. The component’s ability to operate in a broad range of temperatures and provide consistent performance could be critical in outdoor or fluctuating environmental conditions.

Note: These potential industry applications are conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has been a key player in the development and production of Ceramic Capacitors and other electronic components. Known for its innovation in the field of electronics, Samsung Electro-Mechanics produces a wide range of capacitor types, including MLCCs, that cater to all technological needs from basic consumer electronics to complex industrial machinery. The company’s commitment to quality and environmental standards is evident in parts like the CL10A226MP8NUNE which not only complies with environmental regulations such as RoHS and REACH but also brings high reliability and performance to the applications they are used in.

Where to Find CL10A226MP8NUNE by Samsung Electro-Mechanics

For procurement specialists and engineers looking to source the CL10A226MP8NUNE, it is advisable to check real-time stock availability and pricing on FindChips.com. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Farnell, among others. Using FindChips, you can find up-to-date listings from these and other distributors globally, ensuring you can make an informed purchasing decision.

Compare pricing for CL10A226MP8NUNE and other Ceramic Capacitors at findchips.com