CL32B226KAJNFNE by Samsung Electro-Mechanics

Overview of CL32B226KAJNFNE by Samsung Electro-Mechanics

The CL32B226KAJNFNE is a multilayer ceramic capacitor characterized by a capacitance of 22 µF and a voltage rating of 25 V. This component is packaged in a 1210 [3225 Metric] size, suitable for surface mount technology. Along with its ±10% tolerance and X7R temperature characteristic, it provides stable performance across a temperature range from -55 °C to +125 °C. Additionally, this component is compliant with environmental regulations, being RoHS compliant and lead-free.

With a Temperature Coefficient of 15% ppm/°C, the capacitor is designed to handle significant thermal variation without loss of capacitance. Its terminals are finished with Matte Tin over a Nickel barrier, enhancing solderability and resistance to corrosion. The part is commonly supplied in a Tape and Reel format, specifically in an embossed plastic, 7-inch reel, streamlining the manufacturing and assembly processes.

Industry Applications for CL32B226KAJNFNE

The robust specifications and wide operating temperature range of the CL32B226KAJNFNE suggest its suitability for a range of industries. It is important to note that these potential applications are conceptual and should be verified by engineering teams to ensure compatibility with specific requirements.

  • Consumer Electronics: This capacitor could potentially be used in the development of consumer electronic devices such as smartphones and tablets, where stable capacitance in a compact form factor is crucial.
  • Industrial Automation: The ability to operate across a wide temperature range might make this part suitable for industrial control systems which often operate under harsh conditions.
  • Telecommunications: Components with high reliability and consistent performance, like this capacitor, are essential in telecommunications equipment which must operate continously in varying environmental conditions.
  • Computing and Data Storage: The stable electrical characteristics of this capacitor could make it a candidate for use in power supply circuits within servers and storage devices which demand reliable power management.
  • Electronic Manufacturing: Given its general versatility and compliance with Reach and RoHS environmentally-safe manufacturing standards, this component is also applicable broadly across electronic manufacturing services.

Note: These applications are illustrative and require rigorous analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has been a major global player in developing and manufacturing advanced electronic components, including a wide range of capacitors. Their expertise in ceramic capacitors is evidenced not only by the CL32B226KAJNFNE but also by their broad portfolio that claims to offer enhanced reliability, durability, and performance required across various sectors, including automotive, industrial, and telecommunications.

Where to Find CL32B226KAJNFNE by Samsung Electro-Mechanics

To source the CL32B226KAJNFNE, it is recommended to prioritise comprehensive platforms like findchips.com that can provide updated stock levels and pricing comparisons. Historically, this part has been available through distributors such as Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey, though current availability can vary. For alternative ceramic capacitors solutions by Samsung Electro-Mechanics or other manufacturers, interested buyers should explore the detailed listings at findchips.com.

Compare pricing for CL32B226KAJNFNE and other Ceramic Capacitors / Capacitors at findchips.com