Overview of CONSMA002-L by TE Connectivity
The CONSMA002-L is an RF SMA/SSMA connector designed for various applications requiring reliable high-frequency connections. This particular part is characterized as an RF coaxial connector with a right-angle configuration, specifically an SMA jack, facilitating a seamless connection in situations where space is limited. The part operates at a characteristic impedance of 50 ohms, making it suitable for numerous RF applications. This connector is well-regarded in the industry for its ability to handle high frequencies while maintaining excellent signal integrity.
Manufactured by TE Connectivity, the CONSMA002-L is notable for its compliance with various industry standards, including its ROHS and REACH compliance codes, which affirm the manufacturer’s commitment to environmental standards. The contact finish termination uses gold (Au), which serves to enhance the performance and longevity of the connection. As of the current writing, the part is classified as “Active” in its life cycle stage, indicating it is available for procurement and likely to remain in production for the foreseeable future. The JESD-609 code for this part is e4, which provides additional information regarding its packaging and environmental compliance.
Industry Applications for CONSMA002-L
The CONSMA002-L could potentially find applications across various industries due to its design and characteristics. Below are a few selected examples of potential industry applications for this part:
- Healthcare: In medical devices, the CONSMA002-L might be utilized in diagnostic equipment or telemetry systems requiring reliable RF signal transmission. Its gold contact finish could support enhanced performance in sensitive applications where signal integrity is critical.
- Electronic Manufacturing: Within this industry, the connector could be employed in manufacturing testing equipment, where its high-frequency capabilities are essential. The right-angle design might also prove beneficial in compact setups, allowing for a more streamlined arrangement of components.
- Telecommunications: The part could potentially be used in various telecommunication equipment where reliable RF connections are necessary. The 50 ohm impedance aligns well with many RF applications, potentially supporting signal distribution systems.
- Consumer Electronics: It is possible that the CONSMA002-L is used in devices like routers or RF-enabled gadgets where compact design and high-frequency capabilities are paramount.
- Aerospace and Defense: If applicable standards were mentioned in the product specifications, the connector might also find usage in aerospace applications due to its robust design. It is advisable to verify compliance with any necessary military standards.
It is crucial to note that these potential industry applications are illustrative and should undergo thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with an extensive portfolio that includes various connectors, among them the RF SMA/SSMA connectors such as the CONSMA002-L. The company provides innovative solutions tailored to meet the needs of several industries including automotive, healthcare, and telecommunications. TE Connectivity’s commitment to quality and compliance with international standards further enhances its reputation in the marketplace.
In the realm of RF SMA/SSMA connectors, TE Connectivity offers a range of parts designed to facilitate efficient and effective RF signal transmission. The CONSMA002-L is a solid example of their design philosophy, focusing on performance, reliability, and environmental compliance.
Where to Find CONSMA002-L by TE Connectivity
Historically, the CONSMA002-L has been available through distributors, including:
- Master Electronics
- Avnet Americas
- DigiKey
- Mouser Electronics
It is important to check findchips for the most current stock levels and pricing before proceeding with an order, as availability might fluctuate.