Overview of CRCW040220K0FKED by Vishay Dale
The CRCW040220K0FKED is a thick film resistor characterized by its specific technical attributes such as a resistance value of 20K Ohm with a tolerance of 1%. Operating at a power rating of 1/16 W, this component is designed for surface mounting in a compact 0402 package. The resistor exhibits a temperature coefficient of ±100 ppm/°C, indicating its stability under varying temperature conditions. It conforms to lead-free standards, making it suitable for applications in modern electronic designs that require the use of environmentally friendly materials.
According to the current information available, the part life cycle code is marked as active, indicating continuous production and availability in the market. The component is part of the Thick Film Resistors subcategory within the broader category of resistors, showcasing its application in various electronic devices.
Industry Applications for CRCW040220K0FKED
The CRCW040220K0FKED thick film resistor could find potential applications across several industries. These applications are illustrative and should be validated through careful analysis by engineering and design teams to ensure compliance with specific requirements and industry standards.
- Internet of Things (IoT): In IoT devices, the CRCW040220K0FKED might be used to help control signal levels or limit current in smart sensors and actuators, contributing to efficient power management.
- Automotive: Should the appropriate industry standards such as AEC-Q100 or AEC-Q101 apply, this component could potentially be employed in automotive electronic systems, including driver assistance systems or infotainment units where precise resistance values are crucial.
- Consumer Electronics: This resistor might be utilized in devices like smartphones and tablets for signal conditioning and noise reduction, supporting overall performance and reliability in electronic circuits.
- Telecommunications: In telecommunications equipment, the resistor could play a role in RF applications, where it may be used to manage impedance and enhance signal integrity within wireless transmitting and receiving systems.
- Environmental Monitoring: The CRCW040220K0FKED might also be integrated into sensors used in environmental monitoring stations, where accuracy and stability over temperature variations are essential.
These applications are conceptual and require thorough investigation and testing by engineering teams to ascertain their alignment with relevant standards and performance criteria.
About Vishay Dale
Vishay Dale is a notable manufacturer specializing in a wide range of electronic components, including resistors, capacitors, and inductors. Within the category of resistors, the company is well-regarded for its production of thick film resistors, such as the CRCW040220K0FKED. Their robust portfolio includes various parts that cater to different applications, ensuring high reliability and performance. Alongside this specific part, Vishay Dale produces similar resistive components which may offer varying specifications suitable for a diverse range of engineering applications.
Research Price and Stock for CRCW040220K0FKED by Vishay Dale on Findchips.com
For those interested in acquiring the CRCW040220K0FKED, it is recommended to check stock and pricing on Findchips.com. This page not only provides current availability but also includes a variety of distributors that have historically offered this part, such as Quest Components and DigiKey. It is important to verify the latest stock levels and any potential pricing adjustments directly on Findchips, as availability may vary over time.
Additionally, interested parties can explore alternatives within the Thick Film Resistors category on Findchips, which may be offered by Vishay Dale or other manufacturers, ensuring a comprehensive approach to component selection for various projects.