Overview of CRCW04022K00FKED by Vishay Dale
The CRCW04022K00FKED is a thick film resistor featuring a nominal resistance of 2 kilohms and a power rating of 1/16 watts. This surface-mount technology (SMT) component utilizes a compact 0402 package size, which is essential for applications requiring space-efficient solutions. It comes with a 1% tolerance and a temperature coefficient of resistance (TCR) of ±100 ppm/°C, which enhances its functionality in temperature-sensitive applications. The part is also Pb-free, indicating compliance with directives aimed at reducing hazardous substances in electronic products. With an active life cycle code, it remains part of the current lineup of products available from Vishay Dale.
This resistor is suitable for various applications, especially those in consumer electronics and precision measurement instruments. The molded construction offers durability and reliability, essential for maintaining performance under varying environmental conditions. The packaging in tape and reel facilitates automated assembly processes, streamlining manufacturing operations.
Industry Applications for CRCW04022K00FKED
The CRCW04022K00FKED could find applications across various industries due to its precise specifications and reliable performance characteristics. Here are some potential industry use cases:
- Consumer Electronics: This component might be used in devices such as smartphones, tablets, or laptops where space is at a premium, and precision resistance is crucial for circuit functionality.
- Telecommunications: The resistor could be implemented in networking equipment or communication devices, contributing to signal integrity and power management within the circuits.
- Automotive Electronics: If automotive standards such as AEC-Q100 or AEC-Q101 are met, this part might be suitable for use in engine control units or safety systems, where reliability is paramount.
- Industrial Automation: The CRCW04022K00FKED might be utilized in sensors or control circuits, supporting the automation processes that require accurate and dependable readings.
- Medical Imaging: In the case where applicable standards are involved, this item could be used in diagnostic imaging equipment, ensuring that measurements are consistent and accurate under varying conditions.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Vishay Dale
Vishay Dale is a manufacturer recognized for its extensive range of electronic components, particularly in the resistor category. Specializing in thick film resistors, such as the CRCW04022K00FKED, Vishay Dale provides a variety of solutions that cater to both general and specialized applications across different sectors. The company is noted for its commitment to quality and precision, ensuring that each component meets stringent industry standards.
In addition to the CRCW04022K00FKED, Vishay Dale offers a range of similar parts that fulfill various resistance and power rating requirements, ensuring that design engineers have access to components suited for their specific needs.
Research Price and Stock for CRCW04022K00FKED by Vishay Dale on Findchips.com
To determine the current pricing and stock status for the CRCW04022K00FKED, it is recommended to visit Findchips. This platform will provide real-time information regarding availability and pricing, thus allowing procurement specialists to make informed purchasing decisions. The part can also be compared with other components listed under Thick Film Resistors, which might include alternate parts from Vishay Dale or other manufacturers.
The CRCW04022K00FKED has historically been available from distributors such as Quest Components, RS, and DigiKey, though it is crucial to check Findchips for the latest stock information as availability may vary.