CRCW040230K1FKED by Vishay Intertechnologies

Overview of CRCW040230K1FKED by Vishay Intertechnologies

The CRCW040230K1FKED is a fixed resistor belonging to the metal glaze/thick film resistors subcategory of electronic components. This specific resistor has a resistance value of 30.1 kΩ, a power rating of 0.063 W, and it is designed with a surface mount configuration, specifically the 0402 case size (1 mm x 0.5 mm x 0.35 mm). With a tolerance of ± 1% and a temperature coefficient of 100 ppm/°C, it supports reliable and consistent performance in various applications.

Manufactured by Vishay Intertechnologies, this component adheres to the RoHS directive, ensuring it is halogen-free and environmentally friendly. It has a rated AC voltage of 50 V, which makes it suitable for use in a range of electronic circuits. The construction of this resistor is rectangular, featuring wraparound terminals for surface mounting. Additionally, the resistor is laser trimmable, which provides flexibility in specific applications where precise resistance values are crucial.

As of the current writing, the factory lead time for the CRCW040230K1FKED is approximately 13 weeks and 4 days. This lead time may vary depending on inventory and demand levels. Understanding the lead times can be essential for project timelines and ensuring timely delivery for production needs.

Industry Applications for CRCW040230K1FKED

The CRCW040230K1FKED might find applications across several industries, particularly where precise resistance values and compact sizing are valued. Below are some illustrative industry use cases:

  • Internet of Things (IoT): In IoT devices, this resistor could potentially be used in sensor applications or in power supply circuits, where its compact size and robust specifications would support space-constrained designs.
  • Telecommunications: The resistor might be utilized in communication equipment for signal conditioning or as part of feedback loops in amplifiers, benefiting from its temperature stability and low tolerance.
  • Consumer Electronics: The CRCW040230K1FKED could potentially be employed in modern electronic devices such as smart TVs or sound systems, where high-frequency responses and size reduction are crucial.
  • Healthcare: In medical devices, this resistor might be utilized in monitoring equipment or diagnostic tools, where reliability and accuracy are essential for patient safety.
  • Transportation and Logistics: This part could possibly be integrated into electronic control units for vehicles, where it may contribute to efficiency and performance in various automotive applications.

These potential applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure compliance with specific industry standards and requirements. Similar parts within this category may also be considered for varying applications.

About Vishay Intertechnologies

Vishay Intertechnologies is a major manufacturer in the electronic components industry, with a strong focus on various types of resistors, including metal glaze/thick film resistors. With a broad portfolio, Vishay provides components that cater to diverse applications, ensuring high performance, reliability, and compliance with industry standards.

In the context of the CRCW040230K1FKED, Vishay has designed this resistor to meet the demands of modern electronic applications. Similar parts may include various models within their range of general-purpose resistors, which also feature characteristics suitable for a wide array of uses.

Where to Find CRCW040230K1FKED by Vishay Intertechnologies

For procurement of the CRCW040230K1FKED, it is recommended to research purchasing options via findchips.com. This platform can provide up-to-date stock levels and pricing information for this part as well as alternatives within the Metal Glaze/Thick Film Resistors category.

The part has historically been available through several distributors, including Avnet Asia, Mouser Electronics, Newark, and Arrow Electronics. However, availability can vary, so checking on findchips.com for current stock levels is essential to ensure timely procurement.

Compare pricing for CRCW040230K1FKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com