Overview of CRCW060310R0JNEAHP by Vishay Intertechnologies
Designed for a variety of electronic applications, CRCW060310R0JNEAHP is a fixed resistor characterized as a Metal Glaze/Thick Film type. This component features a resistance value of 10 ohms and is rated for a power dissipation of 0.33 watts, making it suitable for applications requiring precise resistance values within a compact footprint. The resistor operates with a maximum voltage of 75 volts, which is ideal for many electronic circuits. It boasts a tolerance of ±5%, which ensures reliability in various operational environments.
This part has been developed by Vishay Intertechnologies, a company widely recognized for its extensive range of electronic components, including resistors. The CRCW060310R0JNEAHP is housed in a 0603 (1608 Metric) chip package, which is both surface mount and halogen-free, complying with RoHS standards. Its construction allows for ease of integration into modern circuit boards where space and efficiency are of paramount importance.
In terms of performance accuracy, this component has a temperature coefficient of 200 ppm/°C, indicating its sensitivity to changes in temperature, which could impact its resistance value. Furthermore, the operational temperature range extends from -55 °C to 155 °C, making it robust across a wide array of environments. Additionally, with a recommended rated temperature of 70 °C, the resistor maintains operational integrity under nominal conditions.
The part is actively manufactured, indicating it is currently available for procurement. As of the current writing, the factory lead time is approximately 13 weeks and 3 days, which is important for procurement planning.
Industry Applications for CRCW060310R0JNEAHP
The CRCW060310R0JNEAHP may find application across various industry sectors due to its versatile properties. The following industries are potential candidates for using this fixed resistor:
- Internet of Things (IoT): In IoT applications, sensors and devices might utilize the CRCW060310R0JNEAHP for signal conditioning and voltage regulation. Its surface mount design allows for compact integration into smart devices, potentially enhancing device performance and reliability.
- Computing and Data Storage: The resistor could play a role in power management and signal integrity within computing devices or data storage solutions. Its power rating of 0.33 W ensures that it could handle the operational demands in various circuits without overheating.
- Telecommunications: Telecommunications equipment, which often requires components that can operate under various environmental conditions, might incorporate this resistor for impedance matching or filtering purposes, given its robust temperature range.
- Aerospace and Defense: If used in aerospace applications, adherence to standards like AEC-Q200 signifies that it meets specific reliability standards suitable for harsh operating environments. This makes it a potential candidate for mission-critical applications.
- Education and Research: In educational projects or research prototypes, it might be utilized for experimentation with circuit designs, particularly in electronic learning environments.
It is essential to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and validation by engineering and design teams to ensure adherence to industry standards and the specific requirements of each application.
About Vishay Intertechnologies
Vishay Intertechnologies has established itself as a key player in the electronic components market, especially in the realm of resistors, including CRCW060310R0JNEAHP. The company’s expertise in Metal Glaze/Thick Film technology allows for the production of resistors that meet varying industrial needs. Vishay provides a range of similar components, which may include different resistance values, power ratings, and package sizes to cater to diverse application requirements. Their focus on quality and reliability is evident in their adherence to standards such as AEC-Q200, which signifies a commitment to producing components that withstand the rigors of demanding applications.
Where to Find CRCW060310R0JNEAHP by Vishay Intertechnologies
For procurement of the CRCW060310R0JNEAHP, it is advisable to research its availability on findchips.com. This platform can provide insights into current stock levels and pricing, acting as a comprehensive resource for multiple electronic components. The Metal Glaze/Thick Film Resistors category on findchips can also be utilized to identify alternate parts that might be offered by Vishay Intertechnologies or other manufacturers.
Historically, the CRCW060310R0JNEAHP has been available through distributors such as Avnet Abacus, TTI, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, and Newark. It is important to visit findchips for the latest stock information and to ensure that the component can be sourced adequately.