Overview of CRCW12061K10FKEA by Vishay Intertechnologies
The CRCW12061K10FKEA is a fixed resistor characterized by its metal glaze/thick film technology. It features a resistance value of 1100 ohms, a power rating of 0.25W (or 250mW), and a voltage rating of 200V. This surface mount resistor is packaged in the 1206 (3216 Metric) case size, which typically measures 3.2 mm in length, 1.6 mm in width, and has a height of 0.55 mm. It is designed for general-purpose applications, with a tolerance of ±1% and a temperature coefficient of 100 ppm/°C, ensuring reliable performance across a range of operating conditions. The resistor is halogen-free and compliant with the RoHS directive, making it suitable for environmentally conscious designs.
As of the current writing, the factory lead time for this part is approximately 13 weeks and 3 days, indicating availability considerations for procurement planning. The component also adheres to the AEC-Q200 standard, suggesting it is suitable for automotive applications, although further analysis may be required to ensure compliance with specific industry requirements.
Industry Applications for CRCW12061K10FKEA
The CRCW12061K10FKEA could potentially find applications across various industries due to its general-purpose specifications. Here are several illustrative examples:
- Internet of Things (IoT): In IoT devices, the reliability of resistors is crucial for maintaining signal integrity. This part could be utilized in sensor modules or smart devices, where accurate resistance values could assist in battery management and data processing.
- Telecommunications: The resistance characteristics of CRCW12061K10FKEA might be beneficial in telecommunications equipment such as network switches and routers. Its compact size and surface mount technology could allow for more efficient layouts in high-density circuits.
- Consumer Electronics: Various consumer electronic devices, such as televisions and audio systems, could potentially incorporate this resistor in signal processing sections or power management circuits, where its tolerance and stability help ensure optimal performance.
- Computing and Data Storage: In computing applications, resistors are often used in data converters and signal conditioning circuits. The CRCW12061K10FKEA might support reliable operation in such environments with its specifications tailored for longevity and performance.
- Healthcare: While not explicitly mentioned, similar parts are utilized in medical devices, where precision and reliability are vital. The 200V working voltage and 0.25W power rating of this resistor may suit medical electronics such as patient monitoring systems, although further validation would need to be conducted to meet medical standards.
It is important to note that these potential industry applications are merely conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is known for its extensive portfolio in the electronic components market, particularly in the domain of resistors. It produces various types of resistors, including metal glaze/thick film resistors, which are recognized for their reliability and precision in performance. The CRCW12061K10FKEA fits within this range, highlighting Vishay’s commitment to producing components suited for diverse applications. Vishay also manufactures similar parts, providing a wide selection of resistors tailored to different specifications and requirements.
Where to Find CRCW12061K10FKEA by Vishay Intertechnologies
To purchase the CRCW12061K10FKEA, it is recommended to conduct research on current availability and pricing across various distributors. This part has historically been available at distributors such as Chip1Stop, Avnet Abacus, TTI, and Mouser Electronics. However, prospective buyers should check findchips.com for the most up-to-date stock levels and pricing. Additionally, using metal glaze/thick film resistors on the site may facilitate comparisons with alternate parts offered by Vishay Intertechnologies or other manufacturers.