CRCW12064R99FKEAHP by Vishay Intertechnologies

Overview of CRCW12064R99FKEAHP by Vishay Intertechnologies

Featuring high precision and durability, the CRCW12064R99FKEAHP is a fixed thick film resistor fabricated by Vishay Intertechnologies from a metal glaze. It offers a resistance value of 4.99 Ω with a tolerance of 1%, handling power up to 0.75 watts, and it operates efficiently in a voltage range up to 200 volts. This resistor is designed in a compact 1206 chip size, which suits surface mount applications perfectly.

Constructed with halogen-free material, it is also ROHS-compliant, making it an environmentally friendly option. Its operational temperature ranges from -55 °C to 155 °C, catering comfortably to diverse environmental conditions. Moreover, it boasts a temperature coefficient of 100 ppm/°C, ensuring stable performance across varying temperatures. The AEC-Q200 reference standard denotes its suitability for automotive applications, evidencing its reliability and quality in mission-critical deployments.

With a rectangular package that simplifies assembly processes, this component is optimized for performance in electronic circuits requiring precise voltage regulation or timing applications across a range of industries.

Industry Applications for CRCW12064R99FKEAHP

  • Telecommunications: In the telecommunications sector, the CRCW12064R99FKEAHP might potentially be used in equipment like signal amplifiers or modems. The high precision and stability due to the low temperature coefficient could ensure consistent performance in sensitive communication applications.
  • Aerospace and Defense: This resistor could possibly be utilized in aerospace systems where high-reliability components are critical. Its ability to handle significant voltage and perform reliably over a wide range of temperatures makes it suitable for use in flight control systems or satellite components.
  • Computing and Data Storage: For computing systems, especially those that operate under varied thermal conditions, this resistor might serve well in power supply circuits or as part of a voltage regulator module due to its precision and stable resistance over temperature changes.

Note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure they adhere to specific industry standards and design requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a notable leader in the manufacture of discrete semiconductors and passive electronic components. Within their vast range of components, their Metal Glaze/Thick Film Resistors are highly regarded for their precision and durability. These resistors, including types like the CRCW12064R99FKEAHP, are crafted using advanced technological processes that ensure high reliability and performance across various applications.

Vishay’s commitment to quality is evident in their adherence to international standards and certifications, ensuring their components are suitable for a wide range of industrial applications. Their innovative approach in designing and developing electronic components continues to set industry standards and fulfill the evolving needs of electronic systems worldwide.

Where to Find CRCW12064R99FKEAHP by Vishay Intertechnologies

To procure the CRCW12064R99FKEAHP, visit findchips.com, where you can compare current stock availability and pricing across different distributors. Historically, this part has been available through distributors such as Chipmall.com Limited, Avnet Asia, Arrow Electronics, and Mouser Electronics, among others. However, for the most current availability, it is advisable to check findchips.com. Alternatives and similar components by Vishay or other manufacturers can also be explored through the Metal Glaze/Thick Film Resistors link provided.

Compare pricing for CRCW12064R99FKEAHP and other Metal Glaze/Thick Film Resistors at findchips.com