Overview of CRCW2512100RFKEG by Vishay Intertechnologies
The CRCW2512100RFKEG is a fixed resistor falling under the category of Metal Glaze/Thick Film Resistors. Manufactured by Vishay Intertechnologies, this resistor features a power rating of 1 watt and a resistance value of 100 ohms. It has a voltage rating of 500 volts and a resistance tolerance of ±1%. Operating temperature ranges between -55 °C and +155 °C, providing versatility in various thermal environments. Crucially, it adheres to RoHS compliance, is halogen-free, and meets the AEC-Q200 standard for automotive components. This resistor’s thick film technology and surface mount (SMT) 2512 package make it suitable for high-density mounting on PCBs (Printed Circuit Boards).
Industry Applications for CRCW2512100RFKEG
Given the characteristics and specifications of CRCW2512100RFKEG, this component might find applications across various industries. Its compliance with AEC-Q200 suggests a strong potential for use in automotive electronics, although its suitability for such environments would depend on further validation specific to each application. Below are several fields where this component could potentially be integrated, with hypothetical use case scenarios:
The listed potential industry applications represent conceptual ideas and require detailed analysis and verification by engineering and design teams regarding the adherence to specific application requirements and industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer specializing in electronic components such as resistors, capacitors, and semiconductors. Within their spectrum of resistors, Vishay produces a diverse range of Metal Glaze/Thick Film Resistors, with CRCW2512100RFKEG standing as a notable example. Such products from Vishay are recognized for their high quality, complying with several industry standards, including the automotive standard AEC-Q200. This highlights the company’s commitment to reliability and performance, making their resistors well-suited for various demanding applications.
Where to Find CRCW2512100RFKEG by Vishay Intertechnologies
To source CRCW2512100RFKEG, a potential buyer should consider exploring a variety of distributors to compare stocks and pricing effectively. Historically, this part has been listed at major distributors such as Mouser Electronics, Digi-Key, and Arrow Electronics. However, inventory levels and availability can fluctuate, making it imperative to verify current stock via a reliable platform.
We recommend checking findchips.com for the most up-to-date information on availability and pricing of CRCW2512100RFKEG, and exploring alternative Metal Glaze/Thick Film Resistors that might be offered by Vishay Intertechnologies or other manufacturers. This site is useful for procurement professionals aiming to make well-informed purchasing decisions.