Overview of CSTNE16M0V530000R0 by Murata Manufacturing Co Ltd.
The CSTNE16M0V530000R0 is a ceramic resonator with a nominal operating frequency of 16 MHz, encapsulated in a surface-mount device (SMD) package. Murata Manufacturing Co Ltd, a leading global manufacturer of electronic components, produces this part to meet the stringent requirements of modern electronic devices. The ceramic resonator is characterized by its frequency tolerance of ±5000 ppm and a stability of 0.3%, making it suitable for various applications where precision is crucial. Compliant with RoHS (Restriction of Hazardous Substances), it adheres to environmental safety standards, making it a preferred choice for companies looking to minimize their ecological footprint.
With an operating temperature range from -40 °C to 85 °C, the CSTNE16M0V530000R0 is versatile enough to be used in a wide array of environments, ensuring reliability and performance stability under various conditions. The physical dimension of the resonator is 3.2×1.3×0.9 mm, highlighting its compact nature which allows it to be utilized in space-constrained applications. Additionally, this component features a surface mount design which facilitates easier assembly processes in automated manufacturing lines, contributing to a reduction in production times and costs.
Industry Applications for CSTNE16M0V530000R0
The diverse attributes of the CSTNE16M0V530000R0 make it a suitable component for several industry applications. However, it is important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance requirements are met.
- Industrial Automation: The robustness and precision of the CSTNE16M0V530000R0 make it ideal for industrial automation settings where stable operation in variable temperatures and resistance to mechanical stresses are critical. Components such as programmable logic controllers (PLCs) and human-machine interfaces (HMIs) might incorporate this ceramic resonator to ensure accurate timing and reliable performance.
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technology can benefit from the compact size and precise frequency control of this ceramic resonator. Its small footprint and RoHS compliance make it an attractive option for manufacturers focusing on eco-friendly and space-saving designs.
- Automotive Systems: The CSTNE16M0V530000R0’s wide operating temperature range and stability make it suited for use in automotive electronics, where components must endure harsh conditions while maintaining accuracy. Applications might include vehicle telematics, infotainment systems, and electronic control units (ECUs).
- Telecommunications: Communication equipment such as routers, switches, and base stations require resonators that offer precision and reliability. The CSTNE16M0V530000R0 can potentially be used in these applications, supporting stable communication links in various environmental conditions.
It is important to highlight that for all these applications, the specific electronic component’s attributes such as frequency stability, tolerance, and operating temperature range play significant roles in the selection process.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a prominent figure in the field of electronic components, notably in the area of Ceramic Resonators and Crystals/Resonators. The company’s commitment to quality, innovation, and environmental sustainability has positioned it as a preferred supplier for industries ranging from consumer electronics to automotive and industrial automation. Murata’s product line extends beyond the CSTNE16M0V530000R0, covering a wide range of frequencies, sizes, and specifications, tailored to meet the diverse needs of the global electronics market.
Where to Find CSTNE16M0V530000R0 by Murata Manufacturing Co Ltd
To purchase the CSTNE16M0V530000R0 or find related components, one should consider using findchips.com. This platform allows users to compare stock availability and pricing from multiple distributors in real-time. Historically, distributors such as Avnet Asia, Mouser Electronics, DigiKey, and Newark have listed the CSTNE16M0V530000R0. However, due to shifts in demand and supply chain dynamics, current stock levels and pricing information are best accessed directly through findchips.com. Additionally, for those looking for alternatives or variations of Ceramic Resonators, this site offers a comprehensive list of components from Murata Manufacturing Co Ltd and other manufacturers, making it an invaluable tool for procurement and engineering professionals alike.