Overview of CTM-20-513 by TE Connectivity
The CTM-20-513 by TE Connectivity is described as a junction assembly connector, specifically a wire splice of size 20, with a length of 1.368 inches. This component falls under the Other Rectangular Connectors subcategory within the Connectors category, indicating its use in creating multi-junction splices. The part is classified as an elastomer in bulk packaging. Regarding its specifications, the part is RoHS compliant, highlighting its adherence to hazardous substances regulations, though it is not REACH compliant. Particularly noted for its “Other Rectangular Connector” type, it does not conform to DIN, IEC, or MIL standards, indicating a specific use case or design that might not fit universal standards but caters to specific applications.
Its operating temperature range is notably wide, from -55°C to +200°C, making it suitable for a variety of environmental conditions. This feature is especially important for applications requiring stability under fluctuating temperatures. It should be noted that the part has an active life cycle code and, as of the current writing, a factory lead time of 51 weeks, emphasizing its availability but also the need for planning in procurement processes.
Industry Applications for CTM-20-513
The CTM-20-513 could potentially serve a broad array of industries due to its versatile nature and robust operating temperature range. However, it’s important to note that these potential industry applications are only conceptual/illustrative and would require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Some potential applications include:
- Electronics Manufacturing: In the production of complex electronic devices, the CTM-20-513 might be used for connecting different sets of wires or components within the device, especially where reliability under varying temperature conditions is crucial.
- Consumer Electronics: Devices such as high-performance computing hardware, gaming consoles, or even outdoor durable electronics could utilize such a connector for internal wiring solutions, benefitting from its wide temperature operating range.
- Automotive: Although not specified for automotive standards like AEC-Q100, vehicles’ electronic subsystems, which do not require such stringent compliance, could find the CTM-20-513 useful for its robustness and reliability.
- Aerospace and Defense: Given its wide temperature range, the CTM-20-513 might find applications in aerospace and defense projects that do not require MIL spec compliance but still demand high reliability in extreme conditions.
- Industrial Automation: For connecting sensors, actuators, or other control system components operating in challenging industrial environments, the CTM-20-513’s temperature resilience and general-purpose design could prove beneficial.
About TE Connectivity
TE Connectivity Ltd. is a global technology and manufacturing leader known for its innovative and high-quality connection and sensor solutions. The company plays a pivotal role in the realm of electronic connectors, including a broad range of Other Rectangular Connectors. TE Connectivity’s product portfolio is vast, covering solutions for virtually every industry from automotive to aerospace, energy, industrial equipment, healthcare, and consumer electronics.
The brand is particularly noted for its focus on engineering and quality, ensuring that components like the CTM-20-513 and similar parts meet the rigorous requirements of their diverse clientele. By continuously evolving its product line to meet the changing needs of technology and industry standards, TE Connectivity ensures that their connectors and other components remain at the forefront of the industry, providing reliable and efficient solutions for complex electronic challenges.
Where to Find CTM-20-513 by TE Connectivity
To find the CTM-20-513 by TE Connectivity or explore alternatives, one should consider utilizing resources like findchips.com. This site offers comprehensive insights into current stock levels, pricing, and distributor options. Historically, distributors that have carried the CTM-20-513 include Master Electronics, Interstate Connecting Components, TTI, Onlinecomponents.com, Heilind Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, availability can fluctuate, making a resource like FindChips invaluable for getting the most up-to-date information.
For those looking for alternate parts to the CTM-20-513 that might be offered by TE Connectivity or other manufacturers, the Other Rectangular Connectors link on FindChips can provide a thorough overview of available options. This versatility in research tools ensures that engineers and procurement professionals can make informed decisions based on the latest data.