Overview of CX2016DB48000C0WPLA2 by KYOCERA Corporation
The CX2016DB48000C0WPLA2 is a Parallel – Fundamental Quartz Crystal, specified for a nominal frequency of 48MHz. This component is a part of the electronic subcategory of Quartz Crystals, belonging to the broader category of Crystals/Resonators. KYOCERA Corporation, a well-known manufacturer in the field, produces this part. It has been designed with surface mount technology, making it suitable for compact circuit boards.
Key attributes include a drive level of 10 μW, frequency stability of 0.002%, and frequency tolerance of ±20 ppm. It also features an operating temperature range from -40 °C to +85 °C, housed in a package measuring 2.0 mm x 1.6 mm x 0.4 mm. The device sports a gold (Au) terminal finish with a nickel (Ni) barrier to enhance its reliability and durability under varied environmental conditions. This crystal’s load capacitance is crafted at 8.79 pF, with a series resistance of 22 Ω.
Industry Applications for CX2016DB48000C0WPLA2
Different industries might utilize the CX2016DB48000C0WPLA2 for a variety of applications, particularly where high frequency stability and compact size are critical. The following are potential industry applications:
- Consumer Electronics: Devices such as smartphones, wearables, and smart home systems could potentially employ this crystal for precise timing functionalities.
- Computing and Data Storage: High-performance servers, networking equipment, and storage devices might use this quartz crystal to ensure system stability and data integrity through reliable timing solutions.
- Telecommunications: In telecom infrastructure, maintaining precise frequency is crucial. The CX2016DB48000C0WPLA2 could potentially support this application to enhance communication reliability and quality.
- Internet of Things (IoT): IoT devices, which often require stable and accurate clock signals for both processing and communication, might find this part to be a suitable component.
Note that the identification of these applications as possible uses for the CX2016DB48000C0WPLA2 is conceptual. Actual application will necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific project requirements.
About KYOCERA Corporation
KYOCERA Corporation has a strong presence in the manufacturing of electronic components, specializing in both Quartz Crystals and resonators in general. Their extensive lineup includes components like the CX2016DB48000C0WPLA2, which are known for their reliability and performance in demanding applications. KYOCERA focuses on fostering innovation alongside ensuring product quality and environmental compliance, making their components well-suited for a diverse range of industries.
Where to Find CX2016DB48000C0WPLA2 by KYOCERA Corporation
To source the CX2016DB48000C0WPLA2, prospective buyers should utilize platforms like findchips.com, where one can check up-to-date stock levels, pricing, and detailed specifications. Additionally, by visiting the Quartz Crystals link, it’s possible to explore alternate parts from KYOCERA Corporation or other manufacturers. Previously, distributors such as Avnet Asia have carried this part, but availability can vary, and checking current information on findchips.com is recommended.