Overview of CY7C1071DV33-12BAXI by Infineon Technologies AG
The CY7C1071DV33-12BAXI is a standard static random-access memory (SRAM) chip characterized by a memory size of 32 megabits (Mbit) organized in a 2M x 16-bit configuration. It operates at a supply voltage range of 3.0V to 3.6V, with a typical access time of just 12 nanoseconds (ns), making it suitable for various high-speed applications. This component is packaged in an FBGA (Fine Ball Grid Array) format measuring 8 x 9.50 mm, with a height of 1.20 mm. The part is lead-free and compliant with both RoHS and REACH regulations, which is significant for manufacturers looking to meet environmental standards.
In terms of temperature operating conditions, the CY7C1071DV33-12BAXI is rated for an industrial temperature range of -40 to 85 degrees Celsius. The technology used in this SRAM chip is CMOS (Complementary Metal-Oxide-Semiconductor), which offers low power consumption and high speed. The device comes with 48 pins and is designed for asynchronous operation. It features three-state output characteristics, allowing the device to drive multiple devices on the same bus without interference. This part is currently classified as active in its life cycle, indicating ongoing production and availability.
Industry Applications for CY7C1071DV33-12BAXI
Given the characteristics of the CY7C1071DV33-12BAXI, several industry applications can potentially benefit from its unique features. Below are some probable industry sectors where this RAM chip might be utilized:
- Consumer Electronics: Devices such as digital cameras, gaming consoles, or personal media players might integrate this SRAM to enable fast data access and processing. Its compact size and low power consumption can contribute to the efficiency of portable electronics.
- Internet of Things (IoT): The CY7C1071DV33-12BAXI could be used in smart home devices or industrial IoT applications where real-time data processing is crucial. The low standby current and operational temperature range make it suitable for battery-powered and remote devices.
- Computing and Data Storage: This SRAM might find applications in cache memory for microcontrollers or as temporary storage in data processing units where speed is critical. Its high-speed access time and parallel data transfer capability could enhance performance in systems requiring rapid data retrieval.
It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading manufacturer in the semiconductor industry, focusing primarily on innovative technologies for various applications, including memory products. The company’s expertise in SRAMs, particularly with products like the CY7C1071DV33-12BAXI, underscores its commitment to providing high-quality and reliable memory solutions. Infineon offers a range of memory technologies, including standard SRAMs, which are designed to meet diverse market needs such as high-speed processing, low power consumption, and compact packaging.
The company’s portfolio includes products that cater to automotive, industrial, and consumer applications, highlighting their versatility. Similar parts from Infineon’s line could also be considered for applications that require different capacities or speeds, depending on the specific requirements of the project.
Where to Find CY7C1071DV33-12BAXI by Infineon Technologies AG
For those interested in procuring the CY7C1071DV33-12BAXI, it is advisable to research purchasing options on findchips.com. This platform can provide insights into current stock levels and pricing details for the part. Potential distributors where the part has historically been available include:
- EBV Elektronik
- Chip1Stop
- Rochester Electronics
- Verical
- Mouser Electronics
- DigiKey
- Newark
These distributors may not always have the part in stock, which is why checking findchips.com for the latest inventory status is recommended. Additionally, users can explore other SRAMs to find alternative options that could suit their needs, possibly from Infineon Technologies AG or other manufacturers.