D38999/20WB35SN by Amphenol Corporation

Overview of D38999/20WB35SN by Amphenol Corporation

The D38999/20WB35SN belongs to a series of Military Circular Connectors, specifically designed to meet the rigorous standards of MIL-DTL-38999. Manufactured by Amphenol Corporation, this part is a receptacle type connector with a female contact gender. It has 13 crimp socket contacts, made from a gold (Au) finish that ensures reliable conductivity and corrosion resistance. The body of the connector is made from aluminum alloy, noted for its durability and resistance to environmental factors, including corrosion.

This connector is equipped with a solid backshell, a threaded coupling type for secure fastening, and an operating temperature range from -65 °C to 175 °C. Its environmental characteristics make it suitable for applications that require a high level of performance in extreme conditions. The product’s life cycle status is active, which assures availability and support for future needs. Additional features include EMI shielding, ensuring the connector is resistant to electromagnetic interference, crucial for maintaining signal integrity in sensitive applications.

Industry Applications for D38999/20WB35SN

The robust design and technical specifications of the D38999/20WB35SN enable it to be potentially suitable for various demanding sectors.

  • Aerospace and Defense: This connector could potentially be used in aircraft avionics systems, military communication devices, and space technology applications, where high-performance and failure-proof components are essential. The EMI shielding and extreme temperature tolerance are particularly advantageous in these applications.
  • Telecommunications: In ground-based and satellite communication systems, this connector might potentially be used for its ability to maintain signal integrity in environments susceptible to electromagnetic interferences and physical stressors.
  • Industrial Automation: For rugged industrial environments, this connector could potentially be applied in automation control systems, where it must withstand harsh conditions and provide reliable connections for sensor networks and control units.
  • Maritime and Offshore Technology: In maritime environments, durability and corrosion resistance are highly pertinent. The aluminum alloy shell and corrosion-resistant finish make this connector a possible selection for shipboard systems and offshore platforms.
  • Robotics and Drones: In applications where repeated connections and disconnections are required, such as modular robots or UAVs, the durable and secure coupling system of this connector might be beneficial.

Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is a global leader in advanced interconnect systems, sensors, and antennas. Known for their innovative solutions in the electronics and fiber optic market sectors, Amphenol stands out particularly in the field of Military Circular Connectors, where they produce a wide range of products including the D38999 series. Amphenol’s connectors are widely respected for their quality and reliability, facilitating secure electrical connections in a variety of industrial, military, and aerospace applications. Owing to their commitment to high standards, Amphenol’s products meet the strict military specifications essential for rugged environments. The D38999/20WB35SN is a testament to Amphenol’s dedication to providing components that lead the industry in both innovation and performance.

Where to Find D38999/20WB35SN by Amphenol Corporation

To source the D38999/20WB35SN, it is recommended to research on our site findchips.com. For those interested in finding alternative parts to the D38999/20WB35SN offered by Amphenol Corporation or other manufacturers, one can use the link to Military Circular Connectors on findchips.com. Historically, the part has been available at several distributors including Avnet Abacus, Mouser Electronics, and PEI Genesis. However, current stock levels, regional availability, and pricing can be found in real-time by visiting findchips.com.

Compare pricing for D38999/20WB35SN and other Military Circular Connectors at findchips.com