Overview of D38999/24ME6SN by Amphenol Corporation
The D38999/24ME6SN is a circular MIL spec connector, characterized by its 6 contact positions and use of crimp termination. It is designed as a receptacle with a jam nut for secure attachment, conforming to the size 17 specification. Its backshell type is solid, an aspect that signifies its robust construction, typically intended for use in harsh environments where reliability and durability are critical.
This connector is from Amphenol Corporation, a prominent player in connective technology, especially noted for its high-quality military-grade connectors. The D38999/24ME6SN is part of the broader group of Military Circular Connectors. Key attributes include a nickel over composite shell, corrosion resistance, and an operational temperature range from -65 °C to 200 °C. The contacts are made of copper alloy with a gold over nickel finish, ensuring excellent conductivity and resistance to corrosion.
The part is currently in the ‘Active’ phase of its life cycle, as specified in the Part Data Attributes, indicating it is still being manufactured and supported by Amphenol Corporation. It also features compliance with MIL-DTL-38999 standard and is EMI shielded, making it suitable for applications requiring reliable data transmission in electromagnetically challenging environments.
Industry Applications for D38999/24ME6SN
The D38999/24ME6SN may potentially serve a variety of industries due to its rugged design and compliance with stringent standards. However, it is especially suitable for:
- Space Technology: This connector could potentially be used for interconnecting systems within spacecraft, where the integrity and reliability of every component can be crucial. The temperature range and EMI shielding capabilities could make it suitable for such high-stakes applications.
- Aerospace and Defense: Given its compliance with MIL-DTL-38999 and EMI shielding, it could potentially be used in military aviation and other defense systems that demand high standards of durability and reliability under extreme conditions. The usage in combat or reconnaissance aircraft could include connection systems dealing with navigation, weaponry, or communication.
Please note that these potential applications are speculative and need to be validated by engineers according to specific project requirements and industry standards.
About Amphenol Corporation
Amphenol Corporation is an industry leader in the design and manufacture of connectors and related components. Their expertise particularly shines in Military Circular Connectors, with a wide array of products designed to meet stringent military specifications, like D38999/24ME6SN and similar connectors. Amphenol’s products are recognized for their quality, reliability, and the ability to perform under harsh conditions, making them an excellent choice for demanding military and aerospace applications. The corporation maintains a broad portfolio of connectors that also span into various other industries, reinforcing their prominent position in the global connector market.
Where to Find D38999/24ME6SN by Amphenol Corporation
To purchase the D38999/24ME6SN, or to seek alternate Military Circular Connectors offered by Amphenol Corporation or other manufacturers,
you can begin your research at findchips.com. Historically, distributors such as Powell Electronics, TTI, Avnet Americas, TTI Europe, and Mouser Electronics have offered this connector, but stock levels and pricing are always fluctuating, so checking findchips.com will provide the most updated information.