Overview of DA-T263-101E-TR by Ohmite Mfg Co.
The DA-T263-101E-TR is a heat sink designed specifically for efficient thermal management in electronic applications. This part is characterized by a square profile and is tailored for use with TO-263 packages. It measures 10.16 mm in height, 12.7 mm in width, and 25.91 mm in length, making it a compact yet effective solution for heat dissipation. The heat sink is constructed from aluminum and features a black anodized finish, which not only enhances its aesthetic appeal but also contributes to improved thermal performance by increasing surface area and providing resistance to oxidation.
As of the current writing, it is important to note that this part is RoHS compliant, ensuring that it meets environmental and regulatory standards. The construction method involves extrusion, which allows for precise design and efficient heat distribution. Weighing in at just 3.8 grams, the DA-T263-101E-TR is lightweight, making it suitable for applications where weight is a consideration.
Industry Applications for DA-T263-101E-TR
The DA-T263-101E-TR could potentially find use across a range of industries that require effective thermal management solutions. Here are some possible applications:
- Medical Imaging: In medical equipment, such as ultrasound machines or MRI scanners, effective heat dissipation is crucial to maintain performance and reliability. The dimensions and aluminum construction of the heat sink might support the cooling needs of power transistors in such devices.
- Audio and Video Systems: High-performance audio amplifiers and video processors often generate significant heat during operation. The DA-T263-101E-TR could provide essential thermal management for these components, thereby improving longevity and performance.
- Transportation and Logistics: In transportation systems such as electric and hybrid vehicle management systems, heat sinks like the DA-T263-101E-TR could be critical in cooling power electronics and ensuring efficient operations under varying load conditions.
- Renewable Energy: Solar inverters and wind turbine controllers could potentially utilize this heat sink to manage heat generated by transistors. Its compact design and effective thermal resistance might support high-efficiency energy conversion.
- Robotics and Drones: In advanced robotic systems and drones, maintaining optimal operating temperatures is essential for performance and reliability. The lightweight and compact nature of the DA-T263-101E-TR may assist in thermal management for the electronic control systems used in these applications.
It should be noted that these potential industry applications are conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Ohmite Mfg Co.
Ohmite Mfg Co. has a long history in the manufacturing of thermal management solutions, particularly in the category of heat sinks. The company specializes in providing innovative products that meet the demanding needs of various electronic applications. Ohmite’s focus on quality and compliance ensures that components like the DA-T263-101E-TR are constructed to industry standards, enhancing the reliability of the end products in which they are used.
In addition to the DA-T263-101E-TR, Ohmite manufactures a range of similar heat sinks that offer different specifications to cater to specific needs in thermal management. Their diverse lineup allows designers to select the most suitable heat sink based on application requirements.
Research Price and Stock for DA-T263-101E-TR by Ohmite Mfg Co on Findchips.com
To determine current stock levels and pricing for the DA-T263-101E-TR, it is recommended to visit Findchips. This platform will provide comprehensive information regarding availability and allow for price comparisons across various distributors. Historically, this part has been available at distributors including:
- Chip-Germany GmbH
- Richardson RFPD
- DigiKey
- TME
However, it is essential to verify current stock and pricing directly through Findchips, as availability may fluctuate.