Overview of DE2E3KY472MA3BM02F by Murata Manufacturing Co Ltd.
The DE2E3KY472MA3BM02F is a ceramic capacitor characterized by a capacitance value of 0.0047 µF, with a tolerance of ±20%. This component belongs to the category of ceramic capacitors and features a radial leaded configuration. It operates effectively within a temperature range of -40 °C to 125 °C, ensuring stability in various thermal conditions. The part is also compliant with RoHS standards and is marked as halogen-free, addressing environmental concerns often associated with electronic components.
The capacitor is rated for an AC voltage of 250 V and is classified as X1/Y2, indicating its application in the suppression of noise and interference in electronic devices. The device has a dielectric material made of ceramic, which is typically favored for its stability and reliability across a range of frequencies and environments. As of the current writing, it is noted that this part is marked as obsolete, so prospective buyers should consider this when planning their applications.
With dimensions of 10 mm in diameter and height, and a width of 5 mm, the DE2E3KY472MA3BM02F is compact enough for integration in a variety of electronic assemblies. It employs a through-hole mount for easy installation into PCB layouts, making it convenient for repair or upgrade processes in existing designs.
Industry Applications for DE2E3KY472MA3BM02F
The characteristics of the DE2E3KY472MA3BM02F lend themselves to various potential applications across different industries. Below are some examples where this part might find utility:
- Consumer Electronics: This part could potentially be used in devices such as televisions, audio systems, and computers as a filtering capacitor to suppress high-frequency noise. Its compact size and rated voltage support its integration into densely populated circuit boards.
- Automotive: If utilizing industry standards such as AEC-Q100 or AEC-Q101, the DE2E3KY472MA3BM02F might be suitable for use in automotive electronic control units (ECUs), designed for noise filtering and signal stabilization in various automotive subsystems.
- Telecommunications: The capacitor may be applicable in telecommunication devices for signal integrity and noise reduction. The high voltage rating enables it to be used in communication lines where transients can be a concern.
- Industrial Automation: In various industrial applications, this component could be utilized for power supply filtering, helping to stabilize power delivery and minimize electromagnetic interference (EMI) in machinery.
- Healthcare: Given strict compliance regulations in medical devices, the DE2E3KY472MA3BM02F could find a role in diagnostic equipment where noise suppression is critical to ensure accurate readings.
These potential industry applications are only conceptual and illustrative, necessitating further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. has established itself as a significant player in the electronic components market, particularly in the manufacture of capacitors and other passive components. They provide a comprehensive range of ceramic capacitors, including under the KY series, which includes the DE2E3KY472MA3BM02F. Known for their innovation and quality, Murata capacitors are utilized in diverse applications from consumer electronics to industrial automation and automotive electronics.
Murata is focused on developing components that meet the highest standards for reliability and environmental impact, offering ceramic capacitors that are RoHS and REACH compliant, among other certifications. Their catalog includes a variety of similar parts that cater to different capacitance, voltage rating, and environmental requirements.
Research Price and Stock for DE2E3KY472MA3BM02F by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the DE2E3KY472MA3BM02F, it is advisable to conduct research on stock availability and pricing via Findchips.com. This platform provides up-to-date information on various distributors and their current inventory levels.
The Ceramic Capacitors subcategory on Findchips can also be a resource for finding alternate parts to the DE2E3KY472MA3BM02F that may be offered by Murata Manufacturing Co Ltd or other manufacturers.
Previous distribution points for the part include companies such as Win Source Electronics, Chip-Germany GmbH, Sensible Micro Corporation, and IBS Electronics. However, it is recommended to verify current stock levels and potential pricing through Findchips to ensure accurate and timely procurement.