DF40C-60DP-0.4V(51) by Hirose Electric Co Ltd

Overview of DF40C-60DP-0.4V(51) by Hirose Electric Co Ltd

The DF40C-60DP-0.4V(51) is a board connector featuring a configuration of 60 contacts arranged in 2 rows. This male, straight connector utilizes a 0.016 inch pitch for optimal space efficiency, making it suitable for high-density applications. It is designed for surface mounting, which adds to the versatility in various electronic configurations. The insulator of the connector is black and is made from liquid crystal polymer, ensuring durability and resistance to high temperatures. This part is part of the Hirose DF40 series and is compliant with RoHS standards, denoting that it is free of hazardous substances.

The connector’s construction includes phosphor bronze contacts, providing good electrical conduction while also offering a gold plating with nickel barrier for the termination. With a contact resistance of 90 mΩ and an insulation resistance of 50 MΩ, this part is designed to maintain reliable electrical performance under typical operational conditions. Its operating temperature range stretches from -35 °C to 85 °C, permitting usage in diverse environmental conditions. Additionally, the connector is rated for a maximum current of 0.3 A which might fit various applications requiring relatively low power levels.

Industry Applications for DF40C-60DP-0.4V(51)

The DF40C-60DP-0.4V(51) connector could potentially find its applications across various industries due to its versatile specifications. Here are some industry examples where this part might be integrated:

  • Consumer Electronics: The connector might be utilized in devices such as smartphones, tablets, or wearables, where compactness and low weight are crucial. The 0.4 mm pitch could enable manufacturers to achieve tighter designs.
  • Telecommunications: In telecom equipment, this connector could facilitate connections within circuit boards, linking components like processors or memory units. Its high-density arrangement may be beneficial in ensuring effective signal integrity in densely packed systems.
  • Robotics and Drones: Autonomous systems might leverage the DF40C-60DP-0.4V(51) for interconnections between electronic control units, sensors, and actuators, where the low-profile design supports space-constrained assemblies.
  • Computing and Data Storage: This connector may be found in solid-state drives (SSDs) or other data storage solutions where high data transfer rates and reliability are essential. The connector’s ability to endure multiple mating cycles adds to its utility in high-demand applications.
  • Environmental Monitoring: In environmental sensor applications, this connector could be employed to ensure stable connections in rugged environments, supporting demanding conditions while maintaining reliable performance.

These potential industry applications are only conceptual and illustrative, and they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Hirose Electric Co Ltd

Hirose Electric Co Ltd is a manufacturer recognized for its robust portfolio of connectors, focusing particularly on headers and edge type connectors such as the DF40C-60DP-0.4V(51). The company specializes in providing high-quality interconnect solutions that cater to a wide array of industries, including telecommunications, automotive, and consumer electronics.

As part of their offerings, Hirose Electric has developed similar parts in the DF40 series, which share characteristics such as surface mount configurations and stacking capabilities. Their commitment to innovation and quality ensures that their connectors not only meet but potentially exceed industry standards, making them suitable for critical applications where reliability is paramount.

Research Price and Stock for DF40C-60DP-0.4V(51) by Hirose Electric Co Ltd on Findchips.com

DF40C-60DP-0.4V(51), it is advisable to research the current stock levels and pricing at Findchips.com. The Headers and Edge Type Connectors category can also provide insights into alternate parts that might be offered by Hirose Electric or other manufacturers.

The DF40C-60DP-0.4V(51) has historically been available from various distributors, including Win Source Electronics, DigiKey, Mouser Electronics, and Future Electronics. It is important to check Findchips for the most accurate and current availability, as stock levels may vary across these distributors.

Compare pricing for DF40C-60DP-0.4V(51) and other Headers and Edge Type Connectors at findchips.com