Overview of DF40HC(3.0)-100DS-0.4V(58) by Hirose Electric Co Ltd.
The DF40HC(3.0)-100DS-0.4V(58) is a board connector highlighted by its 100 contacts arranged in 2 rows, featuring a female gender with a straight orientation. The component is characterized by a fine pitch of 0.016 inches, designed for surface mount terminal connections. It stands out with its locking mechanism, coupled with a black insulator, categorizing it as a receptacle within the Headers and Edge Type Connectors subcategory of Connectors. This part is RoHS compliant, indicating it is manufactured with restricted hazardous substances, ensuring environmental and health safety. Its operation is certified by UL, assuring its durability and safety in various applications. The use of phosphor bronze in contact material, along with a mating contact finish of gold (AU), offers reliable connectivity and superior performance in electrical connections.
Industry Applications for DF40HC(3.0)-100DS-0.4V(58)
This connector, given its detailed characteristics, potentially caters to a broad spectrum of industry applications. It’s important to note that these potential applications are speculative and would require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to specific requirements. Some illustrative applications could include:
- **Internet of Things (IoT)** – Could be used in IoT devices where compact and reliable connections are crucial. Its fine pitch and high-density connectivity make it suitable for miniature devices requiring robust data communication interfaces.
- **Consumer Electronics** – Potentially ideal for smartphones, tablets, laptops, and wearable technologies, where space-saving without compromising on connection integrity is vital. The product properties such as locking mechanism and high durability might ensure a secure and long-lasting connection in these devices.
- **Telecommunications Equipment** – Might be utilized within networking hardware such as routers, switches, and modems where the reliability of signal transmission is key. Its high insulation resistance and low contact resistance could help maintain signal integrity in high-speed data communications.
- **Smart Cities Infrastructure** – Could be used in sensors and monitoring devices that require compact, reliable connectivity solutions. The locking feature and environmental resilience provided by the insulator material might be advantageous for devices exposed to outdoor environments.
Remember, each of these potential industry applications requires careful consideration of the part’s specifications against the design requirements of the specific application.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd., the manufacturer of DF40HC(3.0)-100DS-0.4V(58), is a globally recognized leader in the development of innovative connector solutions. Focused on the production of high-quality, reliable connectors, Hirose Electric has established a diverse product line that addresses a wide range of industries and applications. Their commitment to R&D has resulted in connectors that are famed for their performance, durability, and precision. Within the specific realm of Headers and Edge Type Connectors, Hirose Electric offers a variety of parts, including but not limited to the DF40 series, which encompasses products designed for high-density connections in compact electronic devices. The company’s expertise in producing connectors with various configurations and specifications makes it a go-to for engineers looking for reliable components for their electronic designs.
Where to Find DF40HC(3.0)-100DS-0.4V(58) by Hirose Electric Co Ltd
To source the DF40HC(3.0)-100DS-0.4V(58) connector, findchips.com provides a comprehensive search platform where one can check current stock levels, pricing, and availability from multiple distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Avnet Abacus, Interstate Connecting Components, and Heilind Electronics, among others. However, stock levels and availability can vary, so it is recommended to visit findchips.com for the most current information. Additionally, for those seeking alternatives or similar components from Hirose Electric Co Ltd. or other manufacturers, the Headers and Edge Type Connectors category on findchips.com offers an expansive selection to compare with.