Overview of DLW5BTM142TQ2L by Murata Manufacturing Co Ltd.
The DLW5BTM142TQ2L is a state-of-the-art Data Line Filter from Murata Manufacturing Co Ltd, designed for surface mounting on high-density circuit boards. This part is notable for its compact dimensions, with a width, length, and height all measuring just 5 mm, 5 mm, and 2.35 mm respectively. It’s particularly relevant for applications requiring a minimally invasive footprint alongside effective filtering capabilities.
RoHS and Reach compliant, it remains in the “Active” part life cycle stage, highlighting its continued relevance in today’s electronic environment. The filter offers an impressive insulation resistance minimum of 10 MΩ and a low DC resistance maximum of 0.04 Ω, ensuring efficient operation within a wide range of electrical systems. It is engineered to handle a rated current of 2 A and a rated voltage of 50 V, making it robust enough for various applications.
One of the more significant aspects of the DLW5BTM142TQ2L is its operating temperature range, spanning from -40 °C to 105 °C. This broad range underscores its versatility and reliability in challenging environmental conditions. The filter type is explicitly categorized under DATA LINE FILTER, emphasizing its utility in safeguarding data lines from electronic interference. The filter achieves this with an output impedance of 1400 OHM, designed for optimal performance in electronic circuits.
Another critical point to note is the factory lead time for the DLW5BTM142TQ2L, which currently stands at 79 weeks and 2 days as of this writing. This information is crucial for planning and procurement strategies, especially in large-scale projects or manufacturing processes.
Industry Applications for DLW5BTM142TQ2L
The DLW5BTM142TQ2L potentially plays a vital role in a variety of applications across numerous industries. Given its specifications and design features, the filter can be an ideal component in:
- Environmental Monitoring: This industry relies heavily on accurate and reliable data collection. The DLW5BTM142TQ2L may be suitable for use in devices that monitor environmental parameters, where maintaining the integrity of data against electromagnetic interference is critical.
- Industrial Automation: In the realm of automated manufacturing and control systems, the reliable functioning of data lines is paramount. This filter could be crucial in systems that require minimal signal disruption to ensure operational efficiency and safety.
- Consumer Electronics: With devices becoming increasingly compact and functionally dense, the DLW5BTM142TQ2L may find applications in protecting data lines within smartphones, tablets, and other personal electronics from noise and interference, thereby enhancing performance and reliability.
- Automotive Systems: Modern vehicles utilize a vast network of sensors and data lines. The filter’s robust temperature range and compact size make it potentially suitable for automotive applications, where it can protect critical data communication lines from electromagnetic interference.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a premier global innovator in the electronic components industry, particularly renowned for its comprehensive range of filters. The company excels in the design and manufacture of Data Line Filters, with the DLW5BTM142TQ2L standing out as a testament to its engineering prowess and commitment to quality. Murata’s product line extends beyond this model, encompassing a variety of filters designed to meet diverse needs across all sectors of electronics, from consumer devices to complex industrial systems. Their focus on research and development ensures that their products stay at the forefront of technology, providing effective solutions for electromagnetic interference challenges.
Where to Find DLW5BTM142TQ2L by Murata Manufacturing Co Ltd
To purchase or learn more about the DLW5BTM142TQ2L, potential buyers are encouraged to visit findchips.com. This platform offers an exhaustive listing and comparison for Data Line Filters, including alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been listed at distributors such as Newark, DigiKey, Avnet Americas, and Farnell, among others. However, for the most current stock levels and additional options, navigating through FindChips is recommended.