Overview of DLW5BTZ101TQ2L by Murata Manufacturing Co Ltd.
The DLW5BTZ101TQ2L is a sophisticated data line filter manufactured by Murata Manufacturing Co Ltd, designed for surface mount technology (SMT). This component belongs to the electronic parts subcategory of Data Line Filters within the broader category of Filters. Boasting features such as a low DC resistance maximum of 0.013 Ω, an impressive insulation resistance minimum of 10 MΩ, and an operating temperature range from -40 °C to 105 °C, it encapsulates reliability and efficiency. The DLW5BTZ101TQ2L is packaged in an EIA-2020, SMD, 4 PIN format, with an overall size of 5 mm in length, 5 mm in width, and a height of 2.35 mm. Engineered for challenging environments, its AEC-Q200 screening level certifies it for automotive applications, amongst others. Additionally, it operates with a rated current of 4 A and a rated voltage of 50 V, making it versatile for a multitude of electrical circuits requiring data line filtering.
Industry Applications for DLW5BTZ101TQ2L
The DLW5BTZ101TQ2L may be suitable for various applications across different industries due to its robust design and specifications. Among these applications, environmental monitoring and industrial automation stand out due to the part’s high insulation resistance and low DC resistance, ensuring minimal energy loss and reliable performance in conditions where accurate data collection and processing are pivotal.
- In Environmental Monitoring Systems, the DLW5BTZ101TQ2L could potentially ensure the integrity of data communications against external noise, safeguarding the accuracy of measurements related to air quality, water quality, or other environmental factors.
- For Industrial Automation, this part may find use in automated manufacturing lines where sensors and actuaries require clean data signals for precise control and operations under varying electrical noise environments.
- In the realm of Communication Equipment, the DLW5BTZ101TQ2L’s compatibility with high temperatures and reliability could serve well in maintaining data fidelity in routers, switches, and other network devices subjected to high data throughput.
- Additionally, it could be an asset within Automotive Electronics, specially in advanced driver-assistance systems (ADAS), where consistent data flow without interference is crucial for system accuracy and road safety.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Renowned for their innovation in the field of Filters, including Data Line Filters like the DLW5BTZ101TQ2L, Murata provides parts that are essential in the minimization of interference and noise in electronic circuits. Their commitment to quality and performance is evident in the reliability and specifications of their components, making them a preferred choice for engineers and designers across various industries. Murata’s product line is vast and includes similar parts to the DLW5BTZ101TQ2L, tailored to a wide array of applications, emphasizing their role in enhancing the functionality and efficiency of electronic products.
Where to Find DLW5BTZ101TQ2L by Murata Manufacturing Co Ltd
To source the DLW5BTZ101TQ2L, we recommend beginning your search at findchips.com. Here, you can also explore Data Line Filters for alternate parts offered by Murata Manufacturing Co Ltd, or other manufacturers, if the DLW5BTZ101TQ2L doesn’t precisely meet your needs. Historically, distributors such as DigiKey, Avnet Americas, Avnet Abacus, Chip Stock, and Farnell have stocked this part. However, to get the most current stock levels and pricing, visiting findchips.com is essential. This resource provides up-to-date availability from multiple distributors, allowing you to compare options and make the best purchasing decision for your application.