Overview of DMMT3904W-7-F by Diodes Incorporated
The DMMT3904W-7-F is a small signal bipolar transistor characterized by its dual NPN configuration, which is based on silicon material. It features a maximum collector-emitter voltage (V(BR)CEO) of 40 volts and a maximum collector current (I(C)) of 0.2 amperes. This transistor is designed for surface mount applications and comes in a compact plastic package style described as SOT-363, ensuring suitability for space-constrained environments.
The device supports a power dissipation of 200 milliwatts and a direct current gain (hFE) ranging from a minimum of 30 to 100, which can contribute to efficient amplification in various circuits. Additionally, the DMMT3904W-7-F is compliant with RoHS standards, indicating that it meets environmental regulations regarding the use of hazardous substances.
In terms of thermal characteristics, the transistor has an operating temperature maximum of 150 °C, making it suitable for high-temperature applications. This part is currently active in the market, reflecting its ongoing relevance in electronic designs. The compact design coupled with its technical specifications allows integration into diverse electronic systems where small footprint and efficient performance are required.
Industry Applications for DMMT3904W-7-F
The DMMT3904W-7-F might find utility in several industries due to its characteristics. Here are some potential applications:
- Consumer Electronics: This transistor could potentially be used in devices such as smartphones and tablets, where it might serve in signal amplification roles or as a switch in power management circuits.
- Audio and Video Systems: The device might be deployed in audio amplifiers or other sound processing equipment, where its ability to handle small signal amplification and switching could enhance audio quality and performance.
- Telecommunications: It may be relevant in telecommunications equipment, potentially used in signal processing or modulation applications. The high transition frequency (fT) of 300 MHz might support fast switching applications.
- Industrial Automation: In control systems, the DMMT3904W-7-F could find applications in various control circuits where small signal amplification is essential for accurate operation.
- Consumer Lighting Applications: This transistor might be utilized in LED lighting controls, ensuring efficient operation and potentially reducing power consumption.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Diodes Incorporated
Diodes Incorporated is known for its extensive portfolio of semiconductor products, particularly in the realm of transistors, including the DMMT3904W-7-F. The company specializes in designing and manufacturing a wide range of discrete, logic, and analog semiconductors that are critical in various electronic applications. Their focus on innovation ensures that products like the DMMT3904W-7-F maintain relevancy in a rapidly evolving market.
Diodes Incorporated also produces a variety of similar small signal bipolar transistors that cater to diverse applications, enhancing their ability to support various customer demands in the electronics field. The company emphasizes quality and reliability in its product offerings, making it a notable player in the semiconductor industry.
Research Price and Stock for DMMT3904W-7-F by Diodes Incorporated on Findchips.com
For those interested in acquiring the DMMT3904W-7-F, it is advisable to check availability and pricing on Findchips.com. This platform serves as a resource for finding information about stock levels and current pricing from various distributors. Historically, this part has been available from distributors such as:
- New Advantage Corporation
- LCSC
- Avnet Silica
- Mouser Electronics
Distributors may or may not currently have this part in stock, so checking Findchips for the latest updates is recommended. Additionally, you can explore other alternatives within the Small Signal Bipolar Transistors subcategory to compare similar parts offered by Diodes Incorporated or other manufacturers.