Overview of DSS2X101-015A by IXYS Corporation
The DSS2X101-015A is a Schottky rectifier diode that provides effective solutions for various applications requiring efficient rectification. Specifically, it features a dual diode configuration with a peak repetitive reverse voltage of 150V and an average forward current rating of 100A. This component utilizes silicon as its semiconductor material, ensuring a reliable operation under different electrical conditions.
In terms of physical attributes, the DSS2X101-015A comes in a MINIBLOC-4 package with a rectangular shape, making it suitable for flange mounting. The part’s configuration is designed as dual isolated, providing high reliability and low noise, which are critical attributes in many power applications. It has a maximum forward voltage drop of 0.9V, a non-repetitive peak forward current rating of 1200A, and can operate within a temperature range of -40 °C to 150 °C.
This part is also compliant with various standards, including ROHS and REACH, which entails that it is free from hazardous substances and meets environmental regulations. The part life cycle status is listed as transferred, indicating a stable availability for procurement.
Industry Applications for DSS2X101-015A
The DSS2X101-015A Schottky rectifier diode could find application across various industries that require efficient power management and rectification solutions. Below are some potential use cases:
- Energy and Power Systems: The DSS2X101-015A might be utilized in power supplies and converters, where efficient rectification is necessary. Its ability to handle high current (100A) and low voltage drop (0.9V) could potentially improve the overall efficiency of power conversion systems.
- Renewable Energy: In solar inverters or wind turbine systems, this diode could serve as a crucial component for converting DC power to AC. The high reliability and compliance with environmental standards may enhance the system’s durability in varying atmospheric conditions.
- Transportation and Logistics: Within electric and hybrid vehicles, the DSS2X101-015A may be used in energy management systems. The diode’s attributes like high current handling and thermal resistance could support the efficiency of battery charge systems while potentially minimizing losses.
- Aerospace and Defense: In power regulation systems in aerospace applications, this diode could be implemented where high reliability is paramount. Its low noise operation may be suitable for sensitive applications, although further assessments would be needed to confirm adherence to MIL specifications.
- Space Technology: The DSS2X101-015A could find potential applications in satellite energy systems, where reliable rectification is critical for power management. Consideration of the part’s robust operating temperature range would be essential in this application.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About IXYS Corporation
IXYS Corporation specializes in designing and manufacturing a wide array of semiconductor components, particularly in the realm of diodes, including DSS2X101-015A. Their portfolio includes a variety of diodes suitable for distinct applications, with a focus on enhancing efficiency and reliability. IXYS is noted for producing high-performance rectifiers, and their Schottky diode range plays a crucial role in power management systems.
Similar parts manufactured by IXYS include the DSS2X102-015A and the DSS2X104-015A, which also focus on Schottky rectification with variations in specifications, thus catering to diverse application needs. Their components are engineered to meet stringent performance requirements while ensuring compliance with industry standards, making IXYS a key player in the diode manufacturing sector.
Research Price and Stock for DSS2X101-015A by IXYS Corporation on Findchips.com
For those interested in procuring the DSS2X101-015A, it is recommended to research current stock levels and pricing on Findchips. The part is categorized under Rectifier Diodes, where you can also find alternate components that may meet your needs, both from IXYS Corporation and other manufacturers.
This part has historically been available from distributors such as Quest Components, Future Electronics, Mouser Electronics, and Digi-Key. However, it is essential to visit Findchips to check the latest availability and pricing information.