Overview of DTM06-08SA by TE Connectivity
The DTM06-08SA is an automotive housing plug characterized by its 8-position interface and its capacity to handle 7.5A current. This part falls under the Combination Line Connectors subcategory within the broader category of connectors and is used primarily in wire-to-wire connection environments. It has a plug body/shell style and mounts by means of cabling, designed for general-purpose applications.
Dimensions of the DTM06-08SA include a body breadth of 0.6 inches, depth of 1.245 inches, and length of 1.185 inches. The plug is constructed using glass-filled polyamide, enhancing its durability and electrical insulation properties. This component is designed for high reliability and can operate between -55°C to 125°C temperature ranges. The given UL 94V-0 flammability code ensures that it meets stringent safety criteria, making it suitable for rigorous environments.
TE Connectivity, the manufacturer of DTM06-08SA, ensures compliance with several regulatory standards such as RoHS and REACH, highlighting their commitment to environmentally safe and sustainable production practices. Factory lead time for this component, as of the current writing, is 16 weeks and 3 days, indicating the timeframe required to receive the part from the time of ordering.
Industry Applications for DTM06-08SA
Given its specifications and attributes, the DTM06-08SA could potentially serve a broad array of applications within various industries especially within transportation and logistics as well as automotive sectors:
- In transportation and logistics, the DTM06-08SA could potentially be utilized in vehicle fleet management systems, where robust and reliable connectors are essential for the continual monitoring and operational control of vehicles under varying environmental conditions. The component’s ability to handle significant current and voltage ratings (7.5 A and 250 V respectively) could make it suitable for such applications.
- Within the automotive industry, this connector might serve in applications such as connection systems for automotive lighting, dashboard instrumentation, or electronic control units. Its high-temperature tolerance makes it ideally suited for use in environments subjected to extreme thermal conditions often found within automotive contexts.
Note that these potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity Ltd is a global leader in connectivity and sensor solutions with a significant presence in the connectors market. It specializes in producing a wide variety of connector types including Combination Line Connectors. The DTM06-08SA is just one example of their broad range of products designed to meet diverse industry needs.
TE Connectivity’s commitment to high-quality manufacturing practices is evident in their adherence to international safety and environmental standards. Their products, including the DTM06-08SA, often feature compliance with RoHS, REACH, and UL standards, ensuring suitability for global markets and diverse industrial applications.
Where to Find DTM06-08SA by TE Connectivity
To purchase the DTM06-08SA, it is recommended to research through findchips.com. At our site, you can also explore other Combination Line Connectors which might be offered by TE Connectivity or other manufacturers. Previously, the part has been listed at distributors including “Master Electronics”, “Mouser Electronics”, “DigiKey”, and “Farnell”, though current stock levels and pricing would need checking on Findchips for the most current information.