Overview of DTP04-4P by TE Connectivity
The DTP04-4P is a Combination Line Connector featuring four contacts, configured as male receptacles, specifically designed for automotive housing applications. This product allows for a maximum current of 25A and is encapsulated in a robust glass-filled polyamide housing. With dimensions measuring approximately 1.861 inches in length, 1.06 inches in breadth, and 1.048 inches in depth, the DTP04-4P is designed for cable mounting with strain relief options available.
From the technical perspective, the product has a 94V-0 UL flammability rating, an operating temperature range from -55 °C to +125 °C, and a rated voltage of 200V. It supports a general-purpose option, is polarized to prevent incorrect connections, and is furnished with environmental compliance such as RoHS and REACH. Additionally, the connector is part of the active lifecycle phase, indicating its ongoing production and availability, with a current factory lead time of approximately 16 weeks and 3 days as of this writing.
Industry Applications for DTP04-4P
The DTP04-4P connector can potentially serve a wide range of applications across various industries due to its robust design and specifications. Below are some potential industries and applications:
- Automotive: Given its design for automotive housing and robust environmental specifications, the DTP04-4P might be used in vehicle electrical systems, connecting sensors, actuators, or control units that require reliable, durable connections in the harsh environments that automotive applications often entail.
- Industrial Automation: The connector could potentially find applications in industrial machinery for connecting power and signal lines. Its high temperature and voltage ratings make it suitable for equipment operating in extreme industrial conditions.
- Consumer Electronics: It might also be suitable for larger consumer appliances that require high current connections, such as washing machines or refrigerators, where secure and reliable connections are paramount for safety and functionality.
- Telecommunications: The DTP04-4P might be utilized in telecommunications infrastructure where durable and high-performance connectors are needed for outdoor equipment exposed to various weather conditions.
- Aerospace and Defense: Although not MIL-spec compliant, the thermal and electrical specifications might make it suitable for certain non-critical applications within aerospace or defense equipment needing durable connectors.
Note that these potential industry applications are only conceptual and require thorough examination by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a well-known leader in the global technology market, specializing in connectors and sensors for harsh environments. Within the realm of Combination Line Connectors, TE Connectivity offers a diverse array of products designed to meet various industrial demands. The DTP04-4P is among these products, emphasizing the company’s commitment to robustness and reliability in connectors designed for challenging applications. TE Connectivity’s focus on innovative engineering ensures that their connectors, including similar parts to the DTP04-4P, meet high standards of quality and performance, making them favorable for a vast range of applications.
Where to Find DTP04-4P by TE Connectivity
To find the DTP04-4P, it’s advisable to search through reliable electronic component distributors. Historically, this part has been available from distributors such as Master Electronics, LCSC, Chip1Stop, and DigiKey. However, to check for current stock levels and pricing, visiting findchips.com would provide the most accurate and updated information. This site not only lists availability at TE Connectivity but also offers choices from other manufacturers in the Combination Line Connectors category.