Overview of DX07S024WJ1R350 by Japan Aviation Electronics Industry Limited
The DX07S024WJ1R350 is a sophisticated USB connector designed for surface mount applications. Specifically, it features 24 female contacts arranged in a straight configuration, making it a receptacle type of connector. This part is classified under the Telecom and Datacom Connectors subcategory, catering to a variety of modern connectivity needs. As of the current writing, this electronic component remains active in its lifecycle, reflecting ongoing demand and applications in different technological settings.
This USB connector supports USB 3.1 Type C connectivity, known for its versatility in data transfer and power delivery. The component adheres to various compliance standards, such as Pb-free and RoHS, ensuring it aligns with environmental and safety regulations. With a body breadth of 0.276 inches, a depth of 0.472 inches, and a length of 0.433 inches, the compact design is suitable for densely populated PCBs.
The construction of the DX07S024WJ1R350 is robust, featuring a contact finish of gold flash over palladium nickel, which enhances the connection quality while reducing degradation over time. It utilizes copper alloy for its contact material, ensuring reliable electrical performance. The contact resistance is specified at 40 mΩ, which is advantageous for minimizing power loss in signal transmission.
This connector can withstand operating temperatures from -30 °C to 85 °C, making it suitable for a range of environmental conditions. The durability rating is impressive at 10,000 cycles, suggesting that it can endure repeated use in various applications, which may include consumer electronics, telecommunications equipment, and other electronic devices. The connector’s polarization key ensures proper alignment during installation, contributing to its ease of use and reliability in connection. Furthermore, it features a nickel shell finish, which adds to its mechanical strength and resistance to corrosion.
Industry Applications for DX07S024WJ1R350
The DX07S024WJ1R350 connector may find relevance in various industry applications, leveraging its robust design and compliance features. Some potential industry applications include:
- Telecommunications: This component could be utilized in telecommunications infrastructure, potentially as a part of routers or switches that require high-speed connectivity and efficient data transmission. The durability and temperature range of the connector might support critical telecommunications applications, ensuring consistent performance.
- Internet of Things (IoT): In the expanding IoT sector, the DX07S024WJ1R350 might be employed in smart devices where reliable and secure connections are essential. Its compact design and compliance with modern connectivity standards could make it suitable for various IoT solutions, such as smart home devices and wearable technology.
- Consumer Electronics: This USB connector may also be integrated into consumer electronics, such as laptops, smartphones, and tablets. Its features, such as the gold flash contact finish and compact size, could potentially contribute to the overall performance and user experience of these devices.
- Data Storage and Computing: In computing and data storage systems, the DX07S024WJ1R350 may be used for board-to-board connections, which require a reliable and durable interface. Whether used in external hard drives or internal components of computers, its specifications could support high data transfer rates.
- Healthcare Devices: Although healthcare applications require careful evaluation of compliance standards, the DX07S024WJ1R350 might be utilized in medical devices, particularly in diagnostic equipment where USB connectivity is necessary. Its reliability could potentially benefit devices that require frequent connections and disconnections.
It is essential to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements. Similar connector types may also be used in these applications, each possibly offering unique specifications that need further evaluation.
About Japan Aviation Electronics Industry Limited
Japan Aviation Electronics Industry Limited is a notable manufacturer specializing in the production of connectors, particularly within the Telecom and Datacom Connectors category. The company focuses on delivering high-quality and dependable connectors designed to meet modern connectivity needs across various industries. The DX07S024WJ1R350 is one of several connectors offered by Japan Aviation Electronics, which may include other types for different applications.
Their catalog often features a variety of connector solutions designed for applications requiring superior reliability and performance, such as in telecommunications systems, consumer electronics, and industrial applications. The company is known for its commitment to innovation and quality, which is reflected in the specifications and compliance of their products, including the recent developments in USB and other connectivity technologies.
Where to Find DX07S024WJ1R350 by Japan Aviation Electronics Industry Limited
Historically, the DX07S024WJ1R350 has been available through distributors such as Quest Components and DigiKey. However, it is advised to check findchips.com for the most current stock availability and pricing since inventory levels may fluctuate.