E-STE100P by STMicroelectronics

Overview of E-STE100P by STMicroelectronics

The E-STE100P by STMicroelectronics is a sophisticated component engineered to address the demanding requirements of modern networked devices. As a 10/100 Ethernet transceiver, this particular part offers a Media Independent Interface, positioning itself as a critical enabler for network communications in a wide array of electronic devices. The IC is designed to facilitate seamless and efficient data transmission at speeds up to 100 Mbps, a benchmark that ensures compatibility with both current and legacy network speeds.

Manufactured with a 64-pin Thin Quad Flat Package (TQFP), the E-STE100P takes advantage of a compact form factor (10×10 mm, 1.40 mm height), allowing for integration into space-constrained designs while maintaining robust connectivity options. The component adheres to the RoHS standards indicating the use of lead-free materials in its construction, a testament to STMicroelectronics’ commitment to environmental sustainability. Despite its designation as obsolete in the market lifecycle, the device remains relevant for systems where a reliable Ethernet transceiver with a medium-independent interface is required. The part operates within an industrial temperature range of -40°C to 85°C, offering designers flexibility in a wide range of environments.

Industry Applications for E-STE100P

The E-STE100P Ethernet transceiver, with its capabilities and features, can potentially serve a diverse set of industry applications. While these applications are conceptual and illustrative, they underscore the part’s versatility across various sectors. Design and engineering teams should conduct thorough analyses and adhere to industry standards and specific application requirements when considering this component for their projects.

  • Industrial Automation: The device could potentially be integrated into control systems, sensors, and actuators that require robust network connectivity. Its capacity for high-speed data transmission and industrial temperature range might make it a suitable choice for demanding industrial environments.

  • Consumer Electronics: Given its compact size and data rate, the E-STE100P might find application in home networking equipment such as routers, switches, and smart home devices, enabling them to connect to wired networks efficiently.

  • Telecommunications: This transceiver could potentially be used in networking gear, including network interface cards and bridge routers, facilitating data communication over copper Ethernet cables for telecom applications.

  • Computing and Data Storage: Servers and network storage devices that require reliable ethernet interfaces might benefit from integrating the E-STE100P, particularly in systems where space is at a premium yet high-speed data transmission is non-negotiable.

  • Education and Research: Networked devices used in educational institutions and research facilities, such as laboratory equipment or campus network infrastructure, could potentially incorporate the E-STE100P for reliable data exchange.

Note: These potential industry applications are conceptual and require verification by engineering and design teams for adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics plays a pivotal role in the semiconductor industry, especially within the realms of Network Interfaces and other Telecommunication Circuits. The company has established a reputation for delivering innovative solutions that meet the evolving needs of the telecommunications sector. The E-STE100P is just one example of STMicroelectronics’ broad portfolio of network interface components. STMicroelectronics is committed to providing high-performance, high-quality, and energy-efficient solutions to a global customer base, underlining its status as a key player in developing the underlying technologies that power today’s connected world.

Where to Find E-STE100P by STMicroelectronics

To source the E-STE100P Ethernet transceiver by STMicroelectronics or to explore alternate parts within the category of Network Interfaces, the ideal starting point is findchips.com. Findchips.com consolidates real-time inventory data and pricing from a wide range of distributors, ensuring that procurement professionals and engineers can make informed decisions.

Historically, the part has been carried by distributors such as Component Electronics, Inc., Chip 1 Exchange, Bristol Electronics, DigiKey, and Newark. However, for the most current stock levels, pricing, and potential alternatives offered by STMicroelectronics or other premier manufacturers, it’s crucial to verify these details directly on findchips.com.

Compare pricing for E-STE100P and other Network Interfaces / Telecommunication Circuits at findchips.com