EMI2124MTTAG by onsemi

Overview of EMI2124MTTAG by onsemi

The EMI2124MTTAG is a common mode EMI (Electromagnetic Interference) filter equipped with ESD (Electrostatic Discharge) protection, specifically designed for automotive applications. Housed in a WDFN8 2.2×2, 0.5P package, this component is both halogen-free and RoHS compliant, emphasizing environmental safety and sustainability. The filter boasts notable specifications including a 30dB common mode EMI filtering capability and a 0.1A current rating, packaged in a reel of 3000 units for bulk handling and manufacturing scalability.

Produced by onsemi, a leader in semiconductor solutions, the EMI2124MTTAG operates effectively within a temperature range of -40 °C to 85 °C, making it robust for varying operational climates. It also features surface mount technology, enhancing its suitability for modern, compact electronic assemblies. Notably, the part is now considered obsolete, potentially affecting availability but still may be relevant for certain applications requiring specific part specifications as covered under onsemi’s legacy support.

Industry Applications for EMI2124MTTAG

The EMI2124MTTAG could serve a variety of industry applications due to its integrated EMI filtering and ESD protection capabilities. While this part is specifically tailored towards automotive applications, its attributes allow for broader utilization across various sectors. However, potential applications in industries are conceptual and should be validated by engineering teams. Below are some industries where this part might find usage:

  • Automotive: As it’s primarily designed for this sector, the part could potentially be integrated into automotive electronic systems such as infotainment systems, navigation, and other sensitive electronics needing EMI protection.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might benefit from the EMI and ESD protection capabilities of this filter, enhancing device reliability and user safety.
  • Industrial Automation: Automation equipment and sensors requiring stable operation amidst industrial electromagnetic disturbances could utilize such filters.
  • Telecommunications: Telecom equipment often faces stringent requirements for both EMI filtering and ESD protection to ensure stable and reliable communication.

Integration of the EMI2124MTTAG into these systems might bolster performance and resilience against common electromagnetic and static challenges.

About onsemi

onsemi, formerly known as ON Semiconductor, is recognized for its comprehensive portfolio of energy-efficient electronics, focusing on various sectors including automotive, industrial, and consumer markets. Within the realm of Filters, particularly Data Line Filters, onsemi offers a variety of solutions tailored for electromagnetic interference mitigation and signal integrity preservation. The EMI2124MTTAG is a part of this diverse lineup, demonstrating the company’s commitment to providing advanced technology components that meet stringent industry standards and environmental compliance.

Where to Find EMI2124MTTAG by onsemi

The EMI2124MTTAG can be sourced through Findchips.com. Prospective buyers can compare current stock levels and pricing across several distributors, facilitating informed purchasing decisions. Although previously available from Chip1Stop, inventory and availability may vary. Buyers should utilize findchips.com to confirm current availability from various distributors. For alternative components under Data Line Filters, browsing the Data Line Filters on Findchips.com may help locate similar parts from onsemi or other manufacturers.

Compare pricing for EMI2124MTTAG and other Data Line Filters at findchips.com