EPCQ256SI16N by Intel Corporation

Overview of EPCQ256SI16N by Intel Corporation

The EPCQ256SI16N, a product of Intel Corporation, is a NOR type FLASH memory IC that operates in a synchronous mode. With a memory density of 268,435,456 bits and organized as 256Mx1, this part provides substantial data storage capacity. It features a small outline plastic/epoxy package, specifically in a 16-pin SOIC (Small Outline Integrated Circuit) format with dimensions of 10.3 mm in length and 7.5 mm in width. Designed for high efficiency, it operates with a maximum supply voltage of 3.6V and a nominal supply voltage of 3.3V, ensuring compatibility with a range of electronic circuits.

This component is distinguished by its RoHS compliance, indicating it is manufactured without the use of hazardous substances. Its packaging and lead finishes – nickel/palladium/gold (Ni/Pd/Au) – further reflect its environmental compliance. The EPCQ256SI16N is rated for industrial operating temperatures, ranging from -40°C to 85°C, which allows for its use in a variety of challenging environments.

Performance attributes include a maximum clock frequency of 20 MHz, enabling rapid data access and processing. With an endurance of 100,000 write/erase cycles, this part is built for durability and long-term reliability. The very low standby current (max 0.0001 A) and low operating supply current (max 0.02 mA) highlight its energy efficiency, an important consideration for battery-powered devices. Furthermore, it supports serial interface for data communication, making it flexible for different system architectures. With a programming voltage of 3V, the EPCQ256SI16N facilitates convenient programming operations.

Industry Applications for EPCQ256SI16N

The EPCQ256SI16N FLASH memory component from Intel Corporation finds utility across a broad spectrum of industries due to its high-density storage capability, durability, and efficiency. It’s important to note that the following potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: Devices such as high-end cameras, smart TVs, and gaming consoles might leverage the high-density and speed of the EPCQ256SI16N for enhanced performance and storage of user preferences, firmware, and quick-start operations.
  • Internet of Things (IoT): Smart home devices and IoT sensors could use this Flash Memories part for storing application code and data, including OTA (Over The Air) update capabilities, due to its significant data retention capabilities and low-power consumption.
  • Computing and Data Storage: Products such as SSD (Solid State Drives), hybrid drives, and data center storage systems might incorporate the EPCQ256SI16N for its high endurance and fast write/read cycles, facilitating rapid data retrieval and robustness in extensive data logging applications.

Remember, these are suggested applications; engineering verification is critical.

About Intel Corporation

Intel Corporation is a globally recognized leader in the development and manufacturing of semiconductor products, including memory ICs such as the EPCQ256SI16N. As it pertains to Flash Memories and general memory solutions, Intel’s portfolio stands out for its high-quality, durable, and innovative products designed to meet the rigorous demands of various computing and electronic applications. Intel’s offerings in the memory segment also include a wide range of NOR and NAND flash memories, catering to a broad array of data storage requirements. Across these products, Intel maintains a commitment to sustainability, performance, and reliability which are hallmarks of its brand.

Where to Find EPCQ256SI16N by Intel Corporation

To source the EPCQ256SI16N component, findchips.com is an invaluable tool for locating this part among a host of distributors, providing current stock levels and competitive pricing. Historically, this part has been available at distributors such as Bristol Electronics, though inventory can fluctuate. For the most up-to-date information on availability and pricing, as well as exploring alternate Flash Memory solutions offered by Intel Corporation or other manufacturers, visiting Flash Memories on findchips.com is highly recommended.

Compare pricing for EPCQ256SI16N and other Flash Memories / Memory at findchips.com