Overview of ESD7351HT1G by onsemi
The ESD7351HT1G by onsemi is an Electrostatic Discharge (ESD) protection diode specifically designed for safeguarding sensitive electronic components from static electricity-induced damage. This diode operates at a nominal breakdown voltage of 5V and features a maximum clamping voltage of 10V, making it highly effective in protecting circuits by absorbing excess transient voltage. It comes packaged in a small-outline SOD-323 package, ensuring minimal footprint on printed circuit boards and facilitating the design of compact electronic devices. With a power dissipation of 150mW, the ESD7351HT1G is capable of handling significant power for its size, further enhancing its protective capabilities.
Notably, the diode is compliant with the AEC-Q101 automotive qualification standard, indicating its reliability and performance in automotive environments. This qualification is pivotal for components used in the automotive industry, ensuring that they meet stringent quality and reliability standards. The product also boasts features such as excellent clamping capability and ultra-low capacitance, making it suitable for high-speed data line applications where signal integrity is crucial.
The ESD7351HT1G is positioned within the Transient Suppressors subcategory of Diodes, identified by its active lifecycle status and Silicon diode element material. Its unidirectional configuration affirms its utility in protecting circuits against voltage spikes in one direction, a common requirement for direct current (DC) applications. With operating temperatures ranging from -55 °C to 150 °C, the diode ensures functionality across a wide range of environmental conditions. Additionally, its moisture sensitivity level of 1 denotes this component’s resilience to moisture, further accentuating its suitability for various applications, including those exposed to harsh environments.
Industry Applications for ESD7351HT1G
The unique properties and specifications of the ESD7351HT1G open up a broad spectrum of potential industry applications. However, it’s important to note that these industry applications are conceptual and require thorough verification by engineering and design teams regarding industry standards and specific application requirements. Here are potential applications across various industries:
- Automotive: Given the AEC-Q101 compliance, the ESD7351HT1G could potentially be used in automotive applications, such as in the protection of automotive control modules, sensors, or infotainment systems from ESD. Its excellent clamping capability ensures reliable protection against transient voltages, which is essential in the automotive environment that involves significant electrical noise and potential static discharge scenarios.
- Consumer Electronics: In consumer electronics such as smartphones, tablets, and laptops, this diode could potentially safeguard sensitive components like touchscreens, USB interfaces, and audio I/O ports. The diode’s ultra-low capacitance is advantageous in preserving signal integrity in high-speed data applications.
- Telecommunications: The ESD7351HT1G might also find potential application in protecting telecommunications infrastructure, including base stations, routers, and switches. Its capability to protect against voltage spikes is critical in environments where lightning strikes and power surges are common.
- Industrial Automation: In the field of industrial automation, this diode could potentially defend controllers, sensors, and communication interfaces against ESD-related failures, thus ensuring reliable operation in industrial settings prone to electrical disturbances.
- Computing and Data Storage: Given its properties, the ESD7351HT1G might be suitable for protecting data lines and power supply lines in servers, storage systems, and networking devices against ESD, thereby enhancing the reliability and longevity of such systems.
It is critical to understand that while these applications are indicative of the ESD7351HT1G’s potentials, actual deployment in specific industries requires in-depth technical analysis and validation.
About onsemi
onsemi, the manufacturer of the ESD7351HT1G, holds a prominent position in the semiconductor industry, particularly known for its robust portfolio of diodes, including a wide array of Transient Suppressors. onsemi has established itself as a trusted manufacturer by consistently delivering high-quality, reliable components that cater to a broad spectrum of industry needs. Their products, including the ESD7351HT1G and similar parts, are designed with a focus on innovation and efficiency, ensuring optimal performance in challenging environments. Their commitment to sustainability and eco-friendly manufacturing practices further distinguishes onsemi from its competitors, making their components preferable for projects where environmental impact is a consideration.
Where to Find ESD7351HT1G by onsemi
To procure the ESD7351HT1G for your project, it is advisable to conduct thorough market research on findchips.com. Here, you can find real-time data on stock availability, current pricing, and compare options from various suppliers globally. While distributors such as Wuhan P&S, New Advantage Corporation, EBV Elektronik, and Mouser Electronics have historically stocked this part, availability can fluctuate. Thus, visiting findchips.com ensures you access up-to-date information. For exploring alternate parts to the ESD7351HT1G that might be offered by onsemi or other manufacturers, utilizing the available filtering tools for Transient Suppressors on the platform can greatly streamline your procurement process.