EV0461500000G by Amphenol Corporation

Overview of EV0461500000G by Amphenol Corporation

The EV0461500000G is characterized as a Pluggable Terminal Block, specifically a Barrier Strip Terminal Block. It is a connector terminal block with 4 positions and a pluggable plug design, utilizing a 10.16 mm pitch screw-terminal for wire connection. Each terminal can handle a cable mount configuration and has a rated current of 55 A and a rated voltage of 300 V. Noteworthy specifications include a single row and single deck structure, supporting a wire gauge of 6 AWG, which translates to a wire cross-section of approximately 13.3 mm². This part meets stringent safety standards, highlighted by UL 94V-0 flammability ratings and approvals from cUL and UL, providing assurance of its quality and safety in a variety of electrical applications.

The physical and electrical attributes of the EV0461500000G make it ideal for robust electrical connections in various commercial and industrial environments. The part is RoHS compliant, ensuring it meets current environmental standards regarding the restriction of hazardous substances.

Industry Applications for EV0461500000G

The versatile specifications and safety features of the EV0461500000G suggest its potential utility in a range of industries where reliable and high-capacity electrical connections are critical. Here are some illustrative applications:

  • Energy and Power Systems: This terminal block might be used in power distribution equipment or within renewable energy installations such as solar panels or wind turbines, where secure and durable connections are necessary. Its high current and voltage ratings could potentially be beneficial for handling the robust demands of energy transfer and management systems.
  • Transportation and Logistics: Facilities that manage vehicle fleet electrification could possibly employ such terminal blocks in the electrical interfaces of charging stations. The standards and specifications of the EV0461500000G might be crucial for ensuring consistent performance and safety in various weather and usage conditions.
  • Automotive: If industry standards such as AEC-Q100 are applicable, components like the EV0461500000G could be used within the electrical systems of vehicles, particularly in electric vehicles (EVs) where high current handling and reliability are essential.

It is important to note that while these potential applications illustrate where the EV0461500000G could be used, actual implementation should be validated by engineering and design teams to meet specific requirements and industry standards.

About Amphenol Corporation

Amphenol Corporation is a leading manufacturer specializing in the design and production of electronic and fiber optic connectors. Their products, including a wide range of Terminals and Terminal Blocks, are known for their reliability and performance in demanding applications. Amphenol’s commitment to quality is reflected in their innovative and durable designs for EV0461500000G and similar terminal block products. These products are designed to meet stringent electrical standards and are suitable for a wide variety of industrial and commercial uses.

Where to Find EV0461500000G by Amphenol Corporation

To source the EV0461500000G, consider visiting findchips.com. On this platform, you can find up-to-date information on availability and pricing from multiple distributors. Historically, distributors such as Avnet Abacus, Mouser Electronics, and Avnet Americas have stocked this part. However, availability can fluctuate, so checking findchips.com for the current stock and best pricing is advisable. Additionally, for alternatives or related parts in the category of Terminals and Terminal Blocks, exploring the extensive database on findchips.com can provide additional options from Amphenol Corporation and other manufacturers.

Compare pricing for EV0461500000G and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com