EV0761510000G by Amphenol Corporation

Overview of EV0761510000G by Amphenol Corporation

The EV0761510000G is a barrier strip terminal block that features a pluggable design with a seven-position setup, suited for a wire gauge of 6 AWG. Its pitch is 10.16mm, and it uses a screw terminal for securing the wire connections. This terminal block is used in flange mount configurations and is capable of handling a rated current up to 55 amps with a voltage rating of 300 volts. The part is designed with safety and compliance in mind, boasting certifications like cUL and UL as well as compliance with standards like ROHS and REACH, indicating its suitability for use in various global markets. Amphenol Corporation, known for its focus on connectivity solutions, manufactures this part.

Industry Applications for EV0761510000G

The EV0761510000G is envisioned for deployment in several key industries, where its attributes can deliver optimum utility. Given its electrical and mechanical specifications, this terminal block could be suited for the following industry applications:

  • Energy and Power Systems: This terminal block could potentially be used in environments requiring robust electrical connections like power distribution units or inverters, where reliable connectivity contributes significantly to overall system safety and efficiency. Its high current rating and robust design make it suitable for these scenarios.
  • Transportation and Logistics: It might find applications within the electrical systems of large transport vehicles and logistics infrastructure. For instance, it could be used in connection panels that handle moderately high currents ensuring secure and reliable connections amidst the vibrations and motions typical in these settings.
  • Renewable Energy: Suitable for solar power systems or wind turbines, where resistance to environmental factors and reliable operation under varying voltage and current conditions are crucial. The EV0761510000G with its high current rating and 300 V voltage rating could provide the necessary performance.

Please note that these potential industry applications are conceptual and would require thorough evaluation by engineering and procurement teams to ensure compliance with specific industrial standards and performance requirements under real-world conditions.

About Amphenol Corporation

Amphenol Corporation is a leader in the design and manufacturing of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cables. In the realm of Terminals and Terminal Blocks, Amphenol stands out for its diverse portfolio which includes products like EV0761510000G. These components are designed to meet the stringent requirements of various industries, ensuring reliability and performance under extreme conditions. Amphenol’s products typically comply with numerous industrial standards, reflecting their commitment to quality and safety.

Where to Find EV0761510000G by Amphenol Corporation

To source the EV0761510000G, it is advisable to visit platforms like findchips.com. Here you can access comprehensive stock and pricing information updated in real-time. Although historically the part has been available from distributors like Avnet Abacus, Mouser Electronics, and Avnet Americas, current availability can vary. On findchips.com, you can also explore alternative Terminals and Terminal Blocks that might be offered by Amphenol or other manufacturers, allowing for ample comparison and selection according to project needs.

Compare pricing for EV0761510000G and other Terminals and Terminal Blocks at findchips.com