Overview of FBMH3225HM601NT by TAIYO YUDEN
The FBMH3225HM601NT is a ferrite chip component manufactured by TAIYO YUDEN. This component is designed to filter high-frequency noise in electronic circuits, making it a crucial element in the management of signal integrity. The part features a ferrite bead construction with a case style of 1210 (Metric 3225), and it comes equipped with two pins for surface-mount applications. The DC current rating for this component is 3A, with a maximum DC resistance of 0.042 Ohms. The output impedance is rated at 600 Ohms, thereby enabling efficient filtering of unwanted frequencies.
As for compliance, the FBMH3225HM601NT is RoHS compliant and adheres to industry standards that ensure minimal environmental impact. This part is also classified under the active part life cycle, indicating its ongoing availability and relevance in the market. The component has a frequency range from a minimum of 100 MHz to a maximum of 100 MHz, which positions it effectively for various high-frequency applications. Regarding its physical dimensions, the length is 3.2 mm, width is 2.5 mm, and height is 2.5 mm, making it suitable for compact electronic designs.
Industry Applications for FBMH3225HM601NT
The FBMH3225HM601NT ferrite chip is potentially applicable in several industries. Below are some possible use cases, although these applications require careful analysis and verification by engineering teams to ensure that they meet specific standards and requirements:
- Internet of Things (IoT): The FBMH3225HM601NT might be useful in IoT devices where optimal signal integrity is critical. For example, smart sensors that communicate wirelessly could utilize this ferrite bead to minimize interference and enhance signal quality.
- Environmental Monitoring: In environmental monitoring applications, this part could potentially be integral in devices like air quality sensors or remote weather stations. The filtering properties might help in reducing noise that could affect sensor accuracy.
- Financial Technology (Fintech): The FBMH3225HM601NT may be applied in payment terminals or electronic fund transfer devices, where reliable data transmission is essential. It could help maintain clear signals, thereby enhancing overall performance and reliability.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a manufacturer known for its expertise in producing passive electronic components, particularly in the field of filters. With a focus on high-frequency applications, they have developed an extensive range of Data Line Filters, including the FBMH3225HM601NT. Their commitment to quality and compliance ensures that products like this ferrite chip cater to the needs of various industries, providing reliable solutions for noise suppression in electronic circuits. TAIYO YUDEN continuously innovates, expanding its product range with components that meet the evolving demands of modern technology.
Research Price and Stock for FBMH3225HM601NT by TAIYO YUDEN on Findchips.com
- Win Source Electronics
- DigiKey
- Newark
- Mouser Electronics
However, stock levels may vary, so accessing the most current information through Findchips is essential.