Overview of FDC5614P by onsemi.
The FDC5614P is a P-channel PowerTrench® MOSFET, characterized by its logic level, 60V -3A, and 105mΩ specifications, available in a 3000-reel package. Manufactured by onsemi, this device exhibits a -60V drain-source voltage (Vds), a continuous drain current (Id) of 3A, and an on-resistance (Rds(On)) of 0.082Ohm tested at -10V. As a P-channel transistor, it operates with polarity where the majority carriers are holes, making it suitable for switching and amplification applications where a negative gate-source voltage controls the device. Key characteristics include a gate-source threshold voltage maximum of 1.6V, making it efficient for lower voltage operations. The device’s mounting style is surface-mount, packaged in a SuperSOT-6 format, underlining its suitability for compact designs.
Industry Applications for FDC5614P
The FDC5614P MOSFET by onsemi finds potential applications across various industries, leveraging its electrical and thermal performance characteristics. While the specific applicability of this device within these industries requires in-depth analysis and verification by engineering and design teams, here are some potential use cases:
- Consumer Electronics: The FDC5614P might be integrated into portable electronic devices due to its compact size and low on-resistance, improving battery life. Devices such as smartphones, tablets, and wearables could benefit from this MOSFET in their power management circuits.
- Energy and Power Systems: This part could be utilized in smart grid applications and power supply units, where efficient power conversion is critical. Its capability to handle higher currents while maintaining a low on-resistance is beneficial for reducing energy losses.
- Renewable Energy: Given its power handling and efficient switching capabilities, the FDC5614P might find applications in renewable energy systems such as solar inverters or wind turbine power converters, where maximizing efficiency and reliability are paramount.
- Automotive Systems: The advanced electrical specifications of the FDC5614P make it plausible for use in electric vehicle (EV) applications, particularly in power distribution modules or as part of the battery management systems where efficient power handling and high reliability are needed.
It is essential to note that the potential applications listed require thorough validation for suitability by the respective industrial application’s engineering teams according to specific design necessities.
About onsemi.
onsemi, the manufacturer of the FDC5614P, is a leader in the innovation of high-performance semiconductor components, including a robust lineup within the Small Signal Field-Effect Transistors subcategory of Transistors. The company focuses on energy-efficient solutions that help design engineers solve their unique design challenges across a wide range of applications. The FDC5614P is one among their P-channel MOSFET offerings, showcasing onsemi’s commitment to providing components that enhance power management and conversion efficiency. This commitment extends across a broad spectrum of electronic components developed for various industries, emphasizing the manufacturer’s role in pushing forward technological advancements in electronics.
Where to Find FDC5614P by onsemi
To purchase the FDC5614P or explore similar Small Signal Field-Effect Transistors for your application, a visit to findchips.com is recommended. Findchips.com provides a comprehensive view of current stock levels, pricing, and availability from multiple distributors. Historically, distributors such as EBV Elektronik, Avnet, Mouser Electronics, and DigiKey have stocked this part. However, inventory levels and availability can fluctuate, hence checking findchips.com ensures you have the most current information.