Overview of FDG6332C by onsemi
The FDG6332C is a dual N&P-channel PowerTrench® MOSFET packaged in a small, surface-mount device (SMD) with a SC70-6 form factor. Manufactured by onsemi, this component exemplifies state-of-the-art FET technology designed for low power dissipation and high efficiency, making it suitable for a wide range of applications. The device features two separately configured elements with built-in diodes, offering flexibility in design for enhancement mode switching applications. It supports a drain-source breakdown voltage of minimum 20 V and can handle a maximum drain current (ID) of 0.7 A alongside a maximum drain-source on-resistance of 0.3 Ω.
Constructed with silicon as its transistor element material, the FDG6332C comes with a moisture sensitivity level of 1, indicating a high level of robustness against humidity, critical for devices in demanding operating environments. The package is made of plastic/epoxy, providing a lightweight yet durable housing. Operating temperatures can reach up to 150 °C, ensuring reliability in a broad spectrum of thermal conditions. The terminal finish is matte tin (Sn) – annealed, with a gull-wing terminal form that facilitates effective PCB mounting processes. As part of the broader category of Small Signal Field-Effect Transistors, this component underscores onsemi’s commitment to delivering high-performance, reliable semiconductor solutions.
Industry Applications for FDG6332C
Note that the potential industry applications listed here are conceptual and illustrative. They assume a compatible design environment and should be verified by engineering and design teams against specific standards and application requirements. Here are some potential use cases for FDG6332C in various industries:
- Consumer Electronics: In consumer electronics, the FDG6332C might be used in power management circuits within devices like smartphones, tablets, or wearable technology, where efficient power consumption and space savings are crucial. The device’s low on-resistance and compact footprint make it potentially suitable for these applications.
- Computing and Data Storage: Owing to its switching performance and reliability across a wide operating temperature range, the FDG6332C could potentially serve in solid-state drives (SSDs) and server power supplies, ensuring efficient power regulation and minimizing heat generation in tight spaces.
- Industrial Automation: The ability to provide reliable switching under varying environmental conditions makes the FDG6332C a potentially suitable choice for control systems in industrial automation. Its durability and efficiency can contribute to reduced downtime and maintenance in harsh industrial settings.
- Renewable Energy Systems: In renewable energy systems, such as solar inverters or small-scale wind power converters, the FDG6332C might be used for its efficient power handling capabilities, contributing to overall system efficiency and reliability in converting and managing power flows.
- Portable and Wearable Health Devices: Given its compact size and high efficiency, the FDG6332C could potentially find applications in portable and wearable health monitoring devices, where long battery life and minimal power loss are paramount. The device’s robustness against moisture also supports reliability in such applications.
Remember, these industry applications require careful analysis and verification by professionals to ensure compatibility and adherence to specific performance standards.
About onsemi
onsemi is a leading semiconductor solutions provider, aiming to drive energy-efficient innovations. The company has a rich portfolio of components, including a wide range of transistors covering both discrete and compound semiconductor technologies. In the arena of Small Signal Field-Effect Transistors, onsemi offers a variety of parts, including the FDG6332C, which demonstrates their expertise in developing MOSFETs that cater to the growing needs for power efficiency and compact design in modern electronics. onsemi’s products are designed with an emphasis on sustainability, energy efficiency, and reliability, catering to a broad swath of industry applications from consumer electronics to automotive systems.
Where to Find FDG6332C by onsemi
To source the FDG6332C, your best starting point is findchips.com. Here, you can compare current stock levels, pricing, and specifications across multiple distributors. Historically, distributors like Wuhan P&S, New Advantage Corporation, Flip Electronics, and Avnet Asia have been known to stock this part. However, availability can fluctuate, so checking findchips.com for the latest information is recommended. Additionally, for those looking for alternatives or similar parts, the findchips.com link for Small Signal Field-Effect Transistors can be an invaluable resource, offering options from onsemi and other manufacturers.