Overview of FDPF16N50 by onsemi
The FDPF16N50, manufactured by onsemi, is a Power MOSFET designed for high voltage power conversion applications. It operates as an N-Channel, UniFET™ MOSFET with a 500 V drainage-source breakdown voltage and supports a drain current of up to 16 A. Its design is characterized by a low on-resistance of 380 mΩ, minimizing conduction losses. Housed in a TO-220F package with a 3-pin (3+Tab) configuration, this component emphasizes efficient thermal management and ease of installation in a variety of circuit layouts. The device is RoHS compliant, ensuring its suitability for use in environmentally sensitive applications. Its attributes such as the 780 mJ avalanche energy rating and built-in diode configuration further enhance its reliability and versatility in demanding power applications. Noteworthy as well, is its peak pulsed drain current capability of 64 A, which allows for short-term handling of higher current levels without detriment. With these features, the FDPF16N50 positions itself as a crucial component for power switching and management tasks in both consumer and industrial applications.
Industry Applications for FDPF16N50
The versatility of the FDPF16N50 enables its use across a broad range of industry applications. While the following examples highlight potential use cases, these applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific systems.
- Consumer Electronics: This MOSFET could potentially be used in power supplies for consumer electronics, providing efficient power conversion for devices such as laptops, televisions, gaming consoles, and home appliances. Its high breakdown voltage and current capabilities make it suitable for handling the power requirements of these devices efficiently.
- Energy and Power Systems: In larger scale energy systems, such as uninterruptible power supplies (UPS) and inverter circuits, the FDPF16N50 could offer robust switching capabilities. Its low on-resistance helps maximize energy efficiency, a critical factor in these applications where power loss minimization is essential.
- Renewable Energy: The FDPF16N50’s specifications suggest its applicability in renewable energy systems, including solar inverters and wind turbine power converters. Its high avalanche energy rating ensures durability against the variable power outputs commonly associated with renewable energy sources, providing reliability in energy harvesting and conversion processes.
Additional applications might potentially also be seen in electric vehicle (EV) charging stations, where efficient power management and conversion are paramount. The FDPF16N50 could be evaluated for use in the charging infrastructure to regulate power flow between the electric grid and the vehicles, ensuring fast, efficient charging cycles.
About onsemi
onsemi is a leading manufacturer in the electronic components industry, specializing in semiconductor solutions, including a wide array of Power Field-Effect Transistors. Their products are known for providing energy-efficient solutions across numerous applications, from automotive systems to renewable energy sources. The FDPF16N50 is part of onsemi’s extensive portfolio designed to address the industry’s demand for high-performance, reliable semiconductor components. The company’s commitment to innovation ensures that its components, including other similar parts like the FDPF16N50, are at the forefront of technology, meeting the stringent requirements of a rapidly evolving electronic landscape.
Where to Find FDPF16N50 by onsemi
To find the FDPF16N50 by onsemi, prospective buyers are encouraged to visit findchips.com. The website offers real-time information on stock levels, pricing, and availability from various distributors. While the component has historically been available from distributors such as Ameya Holding Limited, TME, Avnet Americas, and Newark, it’s important to consult findchips.com directly for the most current availability and pricing information. Additionally, for those exploring alternate or supplementary components, findchips.com provides access to a wide range of Power Field-Effect Transistors, offering potential alternatives offered by onsemi or other manufacturers to meet specific application requirements.