Overview of FI-C3-A1-15000 by Japan Aviation Electronics Industry Limited
The FI-C3-A1-15000 is a connector accessory designed specifically for crimping with contacts made from phosphor bronze. This part is effectively used for socket connections accommodating wire sizes from 32 to 28 AWG. It offers excellent conductivity with a contact resistance of 40 mΩ, and its contact style is a square pin-socket (SQ PIN-SKT), ensuring a reliable and secure connection. The part’s rated current is 1 A, which is fitting for various low-power applications, and it features a straightforward crimp terminal type. Its operational temperature ranges from -40 °C to 80 °C, accommodating a broad spectrum of environmental conditions.
Japan Aviation Electronics Industry Limited manufactures the FI-C3-A1-15000, ensuring it meets a variety of compliance standards including RoHS and REACH, making it suitable for global use across various industries where environmental certificates are critical. It is classified under the Assembly Items subcategory, indicating its role as a crucial component in the assembly of connector systems.
Industry Applications for FI-C3-A1-15000
The FI-C3-A1-15000, a connector accessory, is typically employed in a range of industries. Given its features and specifications, it holds potential value in the following sectors:
- Consumer Electronics: This part could potentially be used in devices such as smartphones, laptops, and tablets where secure and reliable wire-to-board and board-to-board connections are crucial. The low contact resistance and secure crimping mechanism enhance device performance and durability.
- Energy and Power Systems: Phosphor bronze materials are known for their corrosion resistance and conductivity, making the FI-C3-A1-15000 a suitable option for connections in power supply units and smaller scale energy installations. However, each application must thoroughly validate the part’s specifications against system requirements.
- Transportation and Logistics: In automotive and transportation infrastructures, the FI-C3-A1-15000 might be used within navigation systems, on-board electronics, or connectivity modules. It’s crucial, however, to confirm the part’s compliance with any specific industry regulations if used in safety-critical systems.
These potential industry applications are strictly conceptual and should be evaluated and verified by engineering teams to comply with specific industry standards and application requirements.
About Japan Aviation Electronics Industry Limited
Japan Aviation Electronics Industry Limited, known for its high-quality electronic connectors and accessories, has a robust portfolio in the Assembly Items category. The company specializes in producing durable and reliable connector systems, including the FI-C3-A1-15000, which demonstrates their precision in crafting high-performance connector accessories. Renown for innovation and consistency in quality, the company’s products often cater to a wide range of technological applications, ensuring adaptability and resilience.
Where to Find FI-C3-A1-15000 by Japan Aviation Electronics Industry Limited
To purchase the FI-C3-A1-15000, visit findchips.com for the most current stock levels and pricing information. Historically, this part has been available from distributors such as Chip1Stop, Quest Components, and DigiKey. For alternative parts similar to the FI-C3-A1-15000, you can also search under the Assembly Items category on findchips.com, where other models from Japan Aviation Electronics Industry Limited or other manufacturers can be found.