Overview of FS32K144HFT0MLLT by NXP Semiconductors
The FS32K144HFT0MLLT is a highly integrated, 32-bit microcontroller unit (MCU) featuring the ARM Cortex-M4F core, designed and manufactured by NXP Semiconductors. It operates at a CPU speed up to 80 MHz and includes 512KB of flash memory and 64KB of RAM, packaged in a compact 100-pin Low-profile Quad Flat Package (LQFP). This MCU is specifically tailored for demanding applications that require a high level of program memory and processing power. It is compliant with the automotive electronics council’s AEC-Q100 standards, making it suitable for automotive applications as well as a wide range of other demanding environments.
One of the standout features of the FS32K144HFT0MLLT is its rich set of peripherals and interfaces, including multiple DMA channels, a variety of serial communication options, and up to 89 programmable I/O lines. Its integrated 32-bit RISC architecture supports both high-level applications and real-time tasks, making it a versatile choice for developers. Additionally, the MCU’s advanced power management capabilities ensure efficient operation under varying conditions. With its broad operating temperature range and advanced safety and reliability features, this microcontroller is designed to meet the needs of a wide array of high-performance, power-sensitive applications.
Industry Applications for FS32K144HFT0MLLT
The diverse functionality and robust design of the FS32K144HFT0MLHLT make it an excellent choice for a variety of applications across multiple sectors. While its primary applications may be envisaged in the domains provided, its utility spans beyond, contingent upon the specific needs of the project. Some of the key applications could include:
- Consumer Electronics: This MCU could potentially be used in advanced consumer electronics where significant computational power and real-time operations are requisite, such as smart home devices, advanced wearables, and high-performance gaming peripherals.
- Internet of Things (IoT): The connectivity capabilities, alongside its processing power, make the FS32K144HFT0MLLT ideal for IoT devices, including smart sensors, IoT gateways, and home automation systems. Its low power modes are particularly beneficial for battery-operated devices that require long operational life.
- Smart Cities: Applications like smart lighting, traffic control systems, and environmental monitoring can benefit from the microcontroller’s ability to handle complex algorithms and its capability to interface with a wide range of sensors and communication modules.
These potential applications are illustrative and necessitate comprehensive analysis and validation by engineering and design teams specific to the demands of their projects.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. Within the broader category of Microcontrollers and Processors, NXP offers a wide array of products, including but not limited to the FS32K144HFT0MLLT. The company is known for its focus on quality, reliability, and innovation, making its products a preferred choice among engineers and developers worldwide.
NXP’s portfolio spans several families of microcontrollers, each tailored to meet specific application requirements from automotive and industrial to mobile and IoT domains. They leverage advanced processing technologies and comprehensive software support, simplifying design processes and accelerating time to market for a wide range of products.
Where to Find FS32K144HFT0MLLT by NXP Semiconductors
For those looking to purchase the FS32K144HFT0MLLT MCU, our platform, findchips.com, offers a reliable and current source for checking stock availability and competitive pricing from a range of distributors. Historical availability has included distributors such as Win Source Electronics, MacroQuest Electronics, EBV Elektronik, Avnet Silica, Mouser Electronics, Avnet Americas, DigiKey, and Newark, though current stock levels and pricing can fluctuate. Therefore, it is recommended to check findchips.com for the most up-to-date information. Additionally, for projects that may require different specifications or for those exploring alternative options within the Microcontrollers category, our site provides a comprehensive resource to compare various microcontrollers from NXP Semiconductors or other manufacturers to find the perfect match for your application requirements.