Overview of GCM32EL8EF226KE08L by Murata Manufacturing Co Ltd.
The GCM32EL8EF226KE08L by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor characterized by a capacitance value of 22 µF and a rated DC voltage of 25 V. It features a ±10% tolerance and operates within a temperature coefficient of X8L, offering a variability of -40 to +15% ppm/°C across temperature changes. The capacitor’s physical dimensions are specified with a 1210 [3225 Metric] package, measuring 3.2 mm in length, 2.5 mm in width, and 2.5 mm in height, making it suitable for surface mount technology (SMT).
This component falls under the subcategory of Ceramic Capacitors, known for their stability and reliability. Featuring a dielectric material made of ceramic, the GCM32EL8EF226KE08L achieves ROHS compliance, ensuring that it adheres to environmental and safety regulations. It also meets the AEC-Q200 standard, affirming its suitability for automotive applications in harsh environments.
Industry Applications for GCM32EL8EF226KE08L
Potential industrial applications for the GCM32EL8EF226KE08L are diverse, reflecting its robust performance across a range of operating conditions. Some industries that might benefit from its use include:
- Computing and Data Storage: Devices such as SSDs and servers could potentially employ this capacitor to manage power supply fluctuations effectively. Its stability might help enhance the reliability of data transactions.
- Internet of Things (IoT): IoT devices, which often require long-term reliability in varied temperatures, might use this capacitor. Its wide temperature range and stability could ensure consistent performance in smart home devices or industrial IoT sensors.
- Telecommunications: Network equipment such as routers and switches might integrate this component to maintain power integrity across network transmissions. The precision of the capacitance value can be critical in these applications.
These potential industry applications are only conceptual/illustrative and would require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a leading manufacturer of electronic components, particularly known for its extensive range of capacitors. Within the field of Ceramic Capacitors, Murata offers a variety of models designed to meet the rigorous requirements of electronic devices in today’s advanced technologies. The GCM32EL8EF226KE08L is one example of Murata’s commitment to high-quality manufacturing and innovative solutions in capacitance technology. Murata’s ceramics are engineered for precision, ensuring consistent performance across a variety of environmental conditions, which makes their parts preferred in many high-stakes applications across industries.
Where to Find GCM32EL8EF226KE08L by Murata Manufacturing Co Ltd
To procure the GCM32EL8EF226KE08L, professionals and distributors in the electronics field are recommended to utilize the extensive resources available at findchips.com. By entering the part number in the search, users can access up-to-date inventory and pricing information from various distributors. When last checked, this capacitor was listed by distributors such as Chip1Stop, DigiKey, and Mouser Electronics, though current availability can vary. For alternatives or similar parts from Murata or other manufacturers, consulting the specific list under the Ceramic Capacitors category can provide additional sourcing options.