Overview of GMK325BJ106KN-T by TAIYO YUDEN
The GMK325BJ106KN-T by TAIYO YUDEN is a Ceramic Capacitor characterized by its chip design, ideal for general use in a variety of electronic applications. This capacitor features a capacitance of 10 µF and a rated DC voltage of 35V. The tolerance for capacitance is typically ±10%, utilizing an X5R dielectric characteristic. The 1210 [3225 Metric] chip package measures 3.2 mm in length, 2.5 mm in width, and has a height of 1.9 mm. This component is suitable for operation within the temperature range of -55ºC to +85ºC.
Compliance is key for contemporary electronic components; hence, the GMK325BJ106KN-T is RoHS compliant and reaches compliance codes, proving its suitability for global electronic markets. Furthermore, the part is also noted for being Pb-free and carries an EAR99 ECCN code. Factory lead time for this component is stated as 11 weeks, as of the current writing, indicating the preparation duration before it is shipped from manufacturing facilities.
Industry Applications for GMK325BJ106KN-T
The GMK325BJ106KN-T ceramic capacitor can potentially be utilized across a relatively wide spectrum of industries due to its general-purpose functionality and robust specification ranges. Below are some possible industry applications:
- Consumer Electronics: Devices such as smartphones, televisions, and wearables could possibly utilize this capacitor for power management and signal filtering functions. The small size and significant capacitance make it suitable for compact electronic gadgets.
- Telecommunications: In networking hardware such as routers and switches, effective power distribution is crucial. Ceramic capacitors like this one could potentially support stabilization roles in such devices.
- Computing and Data Storage: High-performance servers and storage systems might use capacitors like the GMK325BJ106KN-T to manage power supply effectively, ensuring stable operation in data centers.
- Industrial Automation: Automation equipment and sensors that require consistent operational parameters could possibly benefit from the stability offered by the X5R dielectric feature of this capacitor.
Note: These potential industry applications are purely illustrative and require rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a globally recognized manufacturer in the electronics industry, highly esteemed for its extensive range of capacitive solutions, including advanced Ceramic Capacitors. Established in 1950 in Japan, TAIYO YUDEN has continually innovated in material science and manufacturing technology, thus maintaining a leading position in ceramic capacitor development. Known for their reliability and engineered precision, products like the GMK325BJ106KN-T exemplify the company’s commitment to providing components that meet stringent quality standards.
Where to Find GMK325BJ106KN-T by TAIYO YUDEN
To purchase the GMK325BJ106KN-T, prospective buyers should visit findchips.com. The platform allows users to seamlessly compare current stock levels and pricing across numerous distributors. Historically, this part has been available from multiple distributors including New Advantage Corporation, Master Electronics, and LCSC. However, for real-time availability and pricing, verify details directly on findchips.com. Additionally, for alternate parts from TAIYO YUDEN or other manufacturers, the Ceramic Capacitors subsection offers an expansive list to explore.