Overview of GRM033C71C104KE14D by Murata Manufacturing Co Ltd.
The GRM033C71C104KE14D is a Ceramic Capacitor designed by Murata Manufacturing Co Ltd. This part features a capacitance of 0.1 µF and a voltage rating of 16V, housed in a 0201 (0603 Metric) ceramic capacitor case. Notably, it offers a dielectric characteristic of X7S, which is suitable for operating over a broad temperature range from -55°C to +125°C. This component maintains a capacitance tolerance of ±10% and is characterized by its tight temperature coefficient of ±22% ppm/°C, ensuring reliability and stability in a variety of applications. It is designed for surface mount technology, with a rectangular package and a wraparound terminal shape overlaid with a matte tin (Sn) finish with a nickel (Ni) barrier. Importantly, the GRM033C71C104KE14D is RoHS compliant, adhering to environmental standards in electronics.
Industry Applications for GRM033C71C104KE14D
The GRM033C71C104KE14D has a wide range of potential industry applications due to its robust specifications, including its wide operating temperature range, compact size, and reliable performance. While this part has been identified for “Education and Research” applications, several other industries might also benefit from its inclusion in their designs:
- Consumer Electronics: In devices where space is at a premium, such as smartphones, tablets, and wearables, the compact 0201 package size of GRM033C71C104KE14D could make it an optimal choice for smoothing, filtering, or decoupling applications.
- Automotive Electronics: Given its broad operating temperature range, the GRM033C71C104KE14D might be used in automotive control units, infotainment systems, and sensor modules. Its reliable performance under temperature variations ensures functionality in diverse automotive environments.
- Renewable Energy Systems: For inverters and power converters in solar panels or wind turbines, the robust capacitive stability over temperature of the GRM033C71C104KE14D could be crucial in ensuring long-term reliability and efficiency.
- Medical Devices: The high reliability and precision of this capacitor make it potentially suitable for critical medical electronics where stable capacitance over a temperature range is necessary, such as portable patient monitors and diagnostic equipment.
Note that these potential applications are only conceptual and illustrative. Engineering and design teams must analyze and verify the suitability of the GRM033C71C104KE14D for specific applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a key player in the electronics industry, particularly renowned for its innovations in the field of capacitors. With a legacy of quality and precision, Murata has established itself as a leader in the design and manufacturing of advanced electronic solutions. Its portfolio extends beyond Ceramic Capacitors like the GRM033C71C104KE14D, encompassing a wide range of capacitor types, including MLCCs (Multilayer Ceramic Capacitors), electrolytic capacitors, and film capacitors, among others. Murata’s commitment to research and development ensures they remain at the forefront of technology, offering components that are critical in the performance and reliability of electronic devices across various industries.
Where to Find GRM033C71C104KE14D by Murata Manufacturing Co Ltd
To source the GRM033C71C104KE14D, it’s recommended to visit findchips.com. The platform helps locate where to purchase this part and provides information on current stock levels and pricing from a variety of distributors. When looking for alternate parts to the GRM033C71C104KE14D or other Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, the tool can be exceedingly helpful. Historically, GRM033C71C104KE14D has been available at distributors including Perfect Parts Corporation, Chip1Cloud, Avnet Asia, and DigiKey among others. However, availability can change, so it’s important to check findchips.com for the latest information.