GRM033R61A225KE47J by Murata Manufacturing Co Ltd

Overview of GRM033R61A225KE47J by Murata Manufacturing Co Ltd.

The GRM033R61A225KE47J is a multilayer ceramic capacitor characterized by its effective performance in various electronic applications. This specific component features a capacitance value of 2.2 µF and is rated for a maximum DC voltage of 10 V. The capacitor falls under the Ceramic Capacitor subcategory and is available in a compact 0201 (0603 metric) package, which provides advantages in space-constrained designs typical in modern electronics.

The dielectric material used is ceramic, particularly noted for its stability and reliability. The temperature characteristics of this capacitor are classified as X5R, indicating its capability to operate within a temperature range of -55 °C to +85 °C, which ensures its functionality in various environmental conditions. The negative and positive tolerances are both rated at 10%, allowing for reliable performance in circuit applications where capacitance precision is not overly critical.

In terms of physical dimensions, the capacitor measures 0.6 mm in length, 0.3 mm in width, and has a height of 0.3 mm, making it suitable for surface-mount technology (SMT) applications. The terminal finish is matte tin with a nickel barrier, which aids in solderability and overall reliability when mounted onto PCBs. The part is compliant with RoHS and has a part life cycle status marked as active, indicating ongoing availability in the market.

Industry Applications for GRM033R61A225KE47J

The GRM033R61A225KE47J holds potential in various industry applications due to its specific attributes and performance characteristics. Here are several industries where this capacitor might find suitable applications:

  • Consumer Electronics: Given its compact size and effective capacitance, the GRM033R61A225KE47J could be employed in devices such as smartphones, tablets, and wearable technology, where circuit space is at a premium and reliability is crucial. Its excellent thermal characteristics might support electrical performance in high-density assemblies.
  • Internet of Things (IoT): IoT devices often require small form factors and robust performance, making this capacitor a strong candidate. Applications could include sensors and actuators where stable performance is essential for continuous operation, especially in varying ambient temperatures.
  • Telecommunications: In telecommunications equipment, the GRM033R61A225KE47J might be used in signal processing and filtering applications, supporting communications infrastructure with stable capacitance across a range of temperatures. Its multilayer construction could enhance performance by reducing equivalent series resistance (ESR).
  • Automotive Electronics: If automotive industry standards are noted in the part’s specific applications, this capacitor might be useful in automotive control systems, assisting in signal smoothing and power management systems. Its resilience to a wide temperature range is beneficial in automotive environments.
  • Industrial Automation: This capacitor could also be suitable for use in industrial automation systems, where it might support various control circuit functionalities, helping to ensure reliability in process control and operational monitoring.

It is important to note that these potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading provider in the field of electronic components, with a strong focus on developing capacitors, including the GRM033R61A225KE47J. The company specializes in Ceramic Capacitors, offering a wide range of solutions that cater to various applications across numerous industries. Murata’s portfolio includes various capacitor types, such as multilayer ceramic capacitors (MLCCs), which are recognized for their versatility and reliability.

Murata’s commitment to innovation and quality ensures that their products, including components like the GRM033R61A225KE47J, meet the evolving needs of the electronics industry. This focus on quality is evident in their compliance with global standards, such as RoHS and REACH, thereby assuring manufacturers the confidence needed in their supply chain. Similar parts they manufacture include capacitors with varying capacitance values and voltage ratings, all adhering to stringent performance specifications, making them suitable for critical applications.

Where to Find GRM033R61A225KE47J by Murata Manufacturing Co Ltd

findchips.com. This platform can provide current stock levels and pricing for the part. Historically, this component has been available at distributors such as:

  • Avnet Abacus
  • TME
  • Arrow Electronics
  • DigiKey

It is essential to verify availability and pricing through findchips.com, as stock levels may fluctuate based on demand and distributor inventory.

Compare pricing for GRM033R61A225KE47J and other Ceramic Capacitors / Capacitors at findchips.com