Overview of GRM155R60J475ME47D by Murata Manufacturing Co Ltd.
The GRM155R60J475ME47D by Murata Manufacturing Co Ltd is a Multilayer Ceramic Capacitor (MLCC) with a capacitance of 4.7µF, designed for a voltage rating of 6.3V. It is crafted in a compact 0402 [1005 Metric] chip package, making it suitable for surface-mount technology (SMT) applications. This part features a capacitance tolerance of ±20% and operates within the X5R dielectric characteristic, which signifies a temperature coefficient of 15% ppm/°C. Its design accommodates a wide operating temperature range from -55°C to 85°C, ensuring reliability across various environmental conditions. This component is RoHS compliant, ensuring environmental friendliness by restricting the use of certain hazardous substances in electronics. Its package dimensions are optimized for miniaturized circuits, with a length and width of 1 mm and 0.5 mm respectively, and a height of just 0.5 mm. The terminal finish is Matte Tin with a Nickel barrier, which enhances solderability and long-term endurance.
Industry Applications for GRM155R60J475ME47d
The GRM155R60J475ME47D’s robust specifications make it a versatile component across multiple industries. While the part’s attributes suggest a broad range of potential applications, an in-depth analysis and verification by engineering and design teams are essential to determine its suitability for specific end products. Here are several potential use cases:
- Consumer Electronics: Its compact size and temperature stability could make it well-suited for handheld devices like smartphones, portable media players, and wearable technology, where space is limited, and reliability is crucial.
- Automotive Systems: The operating temperature range and the reliability of the X5R dielectric could potentially serve automotive electronics, including infotainment systems, navigation aids, and safety sensors that require stable capacitance over a wide temperature range.
- Industrial Applications: Machinery and control systems that operate in varying environmental conditions might benefit from the GRM155R60J475ME47D’s stable electrical characteristics and robustness, ensuring consistent performance.
- Communications Technology: Given its capacitance and RoHS compliance, this capacitor might be found in networking equipment such as routers, switches, and modems that demand high-speed signal integrity and compliance with environmental standards.
Note: These applications are illustrative and need thorough review by professionals for compatibility and performance assurances.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is an industry leader in the design and manufacture of electronic components, particularly known for its high-quality capacitors, including Ceramic Capacitors. The GRM155R60J475ME47D is part of the GRM series, which showcases Murata’s commitment to innovation and reliability in multilayer ceramic capacitors. Murata’s capacitors are favored for their precision, durability, and the extensive range of sizes and specifications available, meeting the diverse needs of the electronics industry. Murata continues to advance its technologies, focusing on components that support the latest developments in communication, automotive, industrial, and consumer electronics.
Where to Find GRM155R60J475ME47D by Murata Manufacturing Co Ltd
To source the GRM155R60J475ME47D or to explore alternate parts from Murata Manufacturing Co Ltd and other manufacturers, a comprehensive resource is the Ceramic Capacitors page on FindChips.com. This platform aggregates real-time data from multiple distributors, providing up-to-date stock levels, pricing, and datasheets. Though availability can fluctuate, distributors such as TTI, DigiKey, Mouser Electronics, and Arrow Electronics have historically offered this component. For current stock status and competitive pricing on the GRM155R60J475ME47D and other Ceramic Capacitors, visit FindChips.com.