Overview of GRM155R71H103KA88D by Murata Manufacturing Co Ltd.
The GRM155R71H103KA88D is a highly reliable and efficient Ceramic Capacitor developed by Murata Manufacturing Co Ltd. This capacitor features a compact 0402 package size, making it ideal for applications where space is at a premium. It boasts a capacitance of 0.01 µF, with a rated DC voltage (URdc) of 50 V. The part is designed for surface mount technology (SMT), ensuring easy integration into various electronic circuits. It operates within a wide temperature range from -55 °C to +125 °C, accommodating diverse working environments.
The manufacturer highlights compliance with RoHS, Pb-free, and REACH standards, demonstrating commitment to environmental safety and sustainability. The dielectric material used is ceramic, characterized by the X7R temperature coefficient, indicating its stability across a wide range of temperatures. With positive and negative tolerance rates both set at 10%, and a temperature coefficient of 15% ppm/°C, this capacitor promises reliability and precision in performance.
It’s worth noting that the current factory lead time for the GRM155R71H103KA88D is approximately 10 weeks as of the last update, indicating demand and planning consideration for procurement strategies.
Industry Applications for GRM155R71H103KA88D
The GRM155R71H103KA88D may find its applications in various industries due to its durability, efficiency, and compact size. Here are several prospective use cases:
- Consumer Electronics: possibly integrated into smartphones, tablets, laptops, and other compact personal electronics where space savings and reliability are crucial.
- Automotive: could be used within automotive electronics where the wide operating temperature range and high reliability are necessary, especially in navigation, infotainment, and safety systems.
- Telecommunications: may serve in the telecommunications industry, potentially within the base stations, networking equipment, and other communication devices requiring stable capacitive properties over temperature variations.
- Education and Research: suitable for experimental setups and educational kits given its operational flexibility and environmental compliance, providing a reliable component option for students and researchers.
These applications benefit significantly from the capacitor’s stable electrical characteristics, environmental durability, and miniature sizing.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company specializes in the production of Ceramic Capacitors, among other electronic components, setting industry standards for quality, innovation, and reliability. Murata’s ceramic capacitors, including variants like GRM155R71H103KA88D, are recognized for their superior quality, performance, and the extensive range catering to a vast array of applications.
Where to Find GRM155R71H103KA88D by Murata Manufacturing Co Ltd
To secure the GRM155R71H103KA88D for your application, visiting findchips.com is recommended. Findchips provides a comprehensive listing of available stock from numerous distributors. For those seeking Ceramic Capacitors and alternatives to the GRM155R71H103KA88D, this platform can offer valuable insights and purchasing options. Historically, this part has been available through distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, stock levels and availability can change, making it essential to check findchips.com for the most current information.